LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

JUSHUO AFC07-S35ECC-00

Manufacturer
JUSHUOAsian Brands
MPN
AFC07-S35ECC-00
LCSC Part #
C262253
Packaging
SMD,P=0.5mm,Surface Mount,Right Angle
Customer #
Key Attributes
CONN FFC FPC 35POS 0.5mm TOP CNT SMD R/A
DatasheetJUSHUO AFC07-S35ECC-00
Custom CablesMOQ 1pc
Alternative Parts1
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/FFC, FPC (Flat Flexible) Connectors/FFC, FPC (Flat Flexible) Connector Assemblies
ManufacturerJUSHUO
PackagingSMD,P=0.5mm,Surface Mount,Right Angle
Locking FeatureSlide Lock
Number of Contacts35P
Pitch0.5mm
Contact PlatingTin
Contact TypeTop Contact
Mounting TypeSurface Mount, Right Angle
FFC, FCB Thickness0.3mm
Contact MaterialCopper Alloy

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.