LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JUSHUO AFC07-S15ECC-00 product image
  • AFC07-S15ECC-00 thumbnail 1
  • AFC07-S15ECC-00 thumbnail 2
  • AFC07-S15ECC-00 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JUSHUO AFC07-S15ECC-00

Manufacturer
JUSHUOAsian Brands
MPN
AFC07-S15ECC-00
LCSC Part #
C262240
Packaging
SMD,P=0.5mm,Surface Mount,Right Angle
Customer #
Key Attributes
CONN FFC FPC 15POS 0.5mm TOP CNT SMD R/A
DatasheetJUSHUO AFC07-S15ECC-00
Custom CablesMOQ 1pc
Alternative Parts1
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 5
5 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0964$ 0.48
50+$ 0.0702$ 3.51
150+$ 0.0605$ 9.08
500+$ 0.0532$ 26.60
2,500+$ 0.0474$ 118.50
5,000+$ 0.0445$ 222.50
Standard Packaging44/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/FFC, FPC (Flat Flexible) Connectors/FFC, FPC (Flat Flexible) Connector Assemblies
ManufacturerJUSHUO
PackagingSMD,P=0.5mm,Surface Mount,Right Angle
Locking FeatureSlide Lock
Number of Contacts15P
Pitch0.5mm
Contact PlatingTin
Contact TypeTop Contact
Mounting TypeSurface Mount, Right Angle
FFC, FCB Thickness0.3mm
Contact MaterialCopper alloy

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
AFC07-S15ECA-00JUSHUOAlt. PackagingSMD,P=0.5mm,Surface Mount,Right Angle5,115$ 0.1168
View and Compare All Alternative Parts.

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.