Cornell Dubilier Electronics CG602U025V3C
| Manufacturer | |
| MPN | CG602U025V3C |
| LCSC Part # | C2622241 |
| Packaging | Screw Terminals,D50.8xL79.38mm |
| Customer # | |
| Key Attributes | -10%~+75% 25V 6000uF 29mΩ@120Hz Screw Terminals,D50.8xL79.38mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet | Cornell Dubilier Electronics CG602U025V3C |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Cornell Dubilier Electronics | |
| Packaging | Screw Terminals,D50.8xL79.38mm | |
| Tolerance | -10%~+75% | |
| Voltage Rating | 25V | |
| Capacitance | 6000uF | |
| Lifetime | 2000hrs@85℃ | |
| Ripple Current | 7.3A@120Hz | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | 29mΩ@120Hz | |
| Height - Seated (Max) | 79.38mm | |
| Diameter | 50.8mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Cornell Dubilier Electronics | |
| Packaging | Screw Terminals,D50.8xL79.38mm | |
| Tolerance | -10%~+75% | |
| Voltage Rating | 25V | |
| Capacitance | 6000uF |
| Type | Description | |
|---|---|---|
| Lifetime | 2000hrs@85℃ | |
| Ripple Current | 7.3A@120Hz | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | 29mΩ@120Hz | |
| Height - Seated (Max) | 79.38mm | |
| Diameter | 50.8mm |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 27.8121 | $ 27.81 |
| 200+ | $ 10.7638 | $ 2152.76 |
| 500+ | $ 10.3843 | $ 5192.15 |
| 1,000+ | $ 10.1976 | $ 10197.60 |
Standard Packaging42/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Cornell Dubilier Electronics | |
| Packaging | Screw Terminals,D50.8xL79.38mm | |
| Tolerance | -10%~+75% | |
| Voltage Rating | 25V | |
| Capacitance | 6000uF | |
| Lifetime | 2000hrs@85℃ | |
| Ripple Current | 7.3A@120Hz | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | 29mΩ@120Hz | |
| Height - Seated (Max) | 79.38mm | |
| Diameter | 50.8mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Cornell Dubilier Electronics | |
| Packaging | Screw Terminals,D50.8xL79.38mm | |
| Tolerance | -10%~+75% | |
| Voltage Rating | 25V | |
| Capacitance | 6000uF |
| Type | Description | |
|---|---|---|
| Lifetime | 2000hrs@85℃ | |
| Ripple Current | 7.3A@120Hz | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | 29mΩ@120Hz | |
| Height - Seated (Max) | 79.38mm | |
| Diameter | 50.8mm |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |

