Cornell Dubilier Electronics 381LQ681M315A032
| Manufacturer | |
| MPN | 381LQ681M315A032 |
| LCSC Part # | C2621795 |
| Packaging | Through Hole,D35xL37mm |
| Customer # | |
| Key Attributes | ±20% 315V 680uF 244mΩ@120Hz Through Hole,D35xL37mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet | Cornell Dubilier Electronics 381LQ681M315A032 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Cornell Dubilier Electronics | |
| Packaging | Through Hole,D35xL37mm | |
| Tolerance | ±20% | |
| Voltage Rating | 315V | |
| Lifetime | 2000hrs@105℃ | |
| Capacitance | 680uF | |
| Ripple Current | 1.7A@120Hz | |
| Pin Spacing | 10mm | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 244mΩ@120Hz | |
| Height - Seated (Max) | 37mm | |
| Diameter | 35mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Cornell Dubilier Electronics | |
| Packaging | Through Hole,D35xL37mm | |
| Tolerance | ±20% | |
| Voltage Rating | 315V | |
| Lifetime | 2000hrs@105℃ | |
| Capacitance | 680uF |
| Type | Description | |
|---|---|---|
| Ripple Current | 1.7A@120Hz | |
| Pin Spacing | 10mm | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 244mΩ@120Hz | |
| Height - Seated (Max) | 37mm | |
| Diameter | 35mm |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Cornell Dubilier Electronics | |
| Packaging | Through Hole,D35xL37mm | |
| Tolerance | ±20% | |
| Voltage Rating | 315V | |
| Lifetime | 2000hrs@105℃ | |
| Capacitance | 680uF | |
| Ripple Current | 1.7A@120Hz | |
| Pin Spacing | 10mm | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 244mΩ@120Hz | |
| Height - Seated (Max) | 37mm | |
| Diameter | 35mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Cornell Dubilier Electronics | |
| Packaging | Through Hole,D35xL37mm | |
| Tolerance | ±20% | |
| Voltage Rating | 315V | |
| Lifetime | 2000hrs@105℃ | |
| Capacitance | 680uF |
| Type | Description | |
|---|---|---|
| Ripple Current | 1.7A@120Hz | |
| Pin Spacing | 10mm | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | 244mΩ@120Hz | |
| Height - Seated (Max) | 37mm | |
| Diameter | 35mm |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |

