Cornell Dubilier Electronics 380LX222M160A042
| Manufacturer | |
| MPN | 380LX222M160A042 |
| LCSC Part # | C2621669 |
| Packaging | Through Hole,D35xL40mm |
| Customer # | |
| Key Attributes | Through Hole,D35xL40mm Aluminum Electrolytic Capacitors |
| Datasheet | Cornell Dubilier Electronics 380LX222M160A042 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Cornell Dubilier Electronics | |
| Packaging | Through Hole,D35xL40mm | |
| Height - Seated (Max) | 40mm | |
| Diameter | 35mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Cornell Dubilier Electronics | |
| Packaging | Through Hole,D35xL40mm |
| Type | Description | |
|---|---|---|
| Height - Seated (Max) | 40mm | |
| Diameter | 35mm |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 5.6189 | $ 5.62 |
| 200+ | $ 2.1753 | $ 435.06 |
| 500+ | $ 2.0992 | $ 1049.60 |
| 1,000+ | $ 2.0611 | $ 2061.10 |
Standard Packaging100/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Cornell Dubilier Electronics | |
| Packaging | Through Hole,D35xL40mm | |
| Height - Seated (Max) | 40mm | |
| Diameter | 35mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Cornell Dubilier Electronics | |
| Packaging | Through Hole,D35xL40mm |
| Type | Description | |
|---|---|---|
| Height - Seated (Max) | 40mm | |
| Diameter | 35mm |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |

