Cornell Dubilier Electronics LPX471M200A5P3
| Manufacturer | |
| MPN | LPX471M200A5P3 |
| LCSC Part # | C2621233 |
| Packaging | Through Hole,D22xL35mm |
| Customer # | |
| Key Attributes | ±20% 200V 470uF 423mΩ@120Hz Through Hole,D22xL35mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet | Cornell Dubilier Electronics LPX471M200A5P3 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Cornell Dubilier Electronics | |
| Packaging | Through Hole,D22xL35mm | |
| Tolerance | ±20% | |
| Voltage Rating | 200V | |
| Lifetime | 1000hrs@85℃ | |
| Capacitance | 470uF | |
| Ripple Current | 1.8A@120Hz | |
| Pin Spacing | 10mm | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | 423mΩ@120Hz | |
| Height - Seated (Max) | 35mm | |
| Diameter | 22mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Cornell Dubilier Electronics | |
| Packaging | Through Hole,D22xL35mm | |
| Tolerance | ±20% | |
| Voltage Rating | 200V | |
| Lifetime | 1000hrs@85℃ | |
| Capacitance | 470uF |
| Type | Description | |
|---|---|---|
| Ripple Current | 1.8A@120Hz | |
| Pin Spacing | 10mm | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | 423mΩ@120Hz | |
| Height - Seated (Max) | 35mm | |
| Diameter | 22mm |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.7666 | $ 2.77 |
| 200+ | $ 1.0709 | $ 214.18 |
| 500+ | $ 1.0338 | $ 516.90 |
| 1,000+ | $ 1.0153 | $ 1015.30 |
Standard Packaging100/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Cornell Dubilier Electronics | |
| Packaging | Through Hole,D22xL35mm | |
| Tolerance | ±20% | |
| Voltage Rating | 200V | |
| Lifetime | 1000hrs@85℃ | |
| Capacitance | 470uF | |
| Ripple Current | 1.8A@120Hz | |
| Pin Spacing | 10mm | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | 423mΩ@120Hz | |
| Height - Seated (Max) | 35mm | |
| Diameter | 22mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Cornell Dubilier Electronics | |
| Packaging | Through Hole,D22xL35mm | |
| Tolerance | ±20% | |
| Voltage Rating | 200V | |
| Lifetime | 1000hrs@85℃ | |
| Capacitance | 470uF |
| Type | Description | |
|---|---|---|
| Ripple Current | 1.8A@120Hz | |
| Pin Spacing | 10mm | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | 423mΩ@120Hz | |
| Height - Seated (Max) | 35mm | |
| Diameter | 22mm |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |

