LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

Cornell Dubilier Electronics SLPX473M010H5P3

Manufacturer
MPN
SLPX473M010H5P3
LCSC Part #
C2620913
Packaging
Through Hole,D35xL35mm
Customer #
Key Attributes
±20% 10V 47000uF 16mΩ@120Hz Through Hole,D35xL35mm Aluminum Electrolytic Capacitors RoHS
DatasheetCornell Dubilier Electronics SLPX473M010H5P3
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Aluminum Electrolytic Capacitors
ManufacturerCornell Dubilier Electronics
PackagingThrough Hole,D35xL35mm
Tolerance±20%
Voltage Rating10V
Lifetime3000hrs@85℃
Capacitance47000uF
Ripple Current5.55A@120Hz
Pin Spacing10mm
Operating Temperature-40℃~+85℃
Equivalent Series Resistance(ESR)16mΩ@120Hz
Height - Seated (Max)35mm
Diameter35mm