MICROCHIP JANTX1N5306UR-1
| Manufacturer | |
| MPN | JANTX1N5306UR-1 |
| LCSC Part # | C2620547 |
| Packaging | DO-213AB |
| Customer # | |
| Key Attributes | 2.2mA ±10% 100V DO-213AB Current Regulation - Diodes, Transistors RoHS |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Current Regulation - Diodes, Transistors | |
| Manufacturer | MICROCHIP | |
| Packaging | DO-213AB | |
| Output Current | 2.2mA | |
| Tolerance | ±10% | |
| Voltage - Supply | 100V | |
| Type | - |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Current Regulation - Diodes, Transistors | |
| Manufacturer | MICROCHIP | |
| Packaging | DO-213AB | |
| Output Current | 2.2mA |
| Type | Description | |
|---|---|---|
| Tolerance | ±10% | |
| Voltage - Supply | 100V | |
| Type | - |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 59.2147 | $ 59.21 |
| 200+ | $ 22.9163 | $ 4583.26 |
| 500+ | $ 22.1108 | $ 11055.40 |
| 1,000+ | $ 21.7127 | $ 21712.70 |
Standard Packaging100/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Current Regulation - Diodes, Transistors | |
| Manufacturer | MICROCHIP | |
| Packaging | DO-213AB | |
| Output Current | 2.2mA | |
| Tolerance | ±10% | |
| Voltage - Supply | 100V | |
| Type | - |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Current Regulation - Diodes, Transistors | |
| Manufacturer | MICROCHIP | |
| Packaging | DO-213AB | |
| Output Current | 2.2mA |
| Type | Description | |
|---|---|---|
| Tolerance | ±10% | |
| Voltage - Supply | 100V | |
| Type | - |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504902000 |
| USHTS | 8504909690 |
| TARIC | 8504909000 |
| Type | Details |
|---|---|
| CAHTS | 8504909090 |
| BRHTS | 85049020 |
| INHTS | 85049090 |
| MXHTS | 8504.90.99 |

