TLC Electronic TLC-LSMD185
| Manufacturer | TLC ElectronicAsian Brands |
| MPN | TLC-LSMD185 |
| LCSC Part # | C262041 |
| Packaging | 2920 |
| Customer # | |
| Key Attributes | PTC RESET FUSE 33V 1.85A 2920 |
| Datasheet | TLC Electronic TLC-LSMD185 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | TLC Electronic | |
| Packaging | 2920 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 33V | |
| Hold Current | 1.85A | |
| Current - Max | 40A | |
| Power Dissipation | 1.5W | |
| Trip Current | 3.7A | |
| Pitch | - | |
| Height | 1.3mm | |
| Length | 7.98mm | |
| Width | 5.44mm | |
| Time to Trip(Max) | 2s | |
| Resistance @ 25℃ | 30mΩ | |
| Resistance - Post Trip (R1) (Max) | 150mΩ |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | TLC Electronic | |
| Packaging | 2920 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 33V | |
| Hold Current | 1.85A | |
| Current - Max | 40A | |
| Power Dissipation | 1.5W |
| Type | Description | |
|---|---|---|
| Trip Current | 3.7A | |
| Pitch | - | |
| Height | 1.3mm | |
| Length | 7.98mm | |
| Width | 5.44mm | |
| Time to Trip(Max) | 2s | |
| Resistance @ 25℃ | 30mΩ | |
| Resistance - Post Trip (R1) (Max) | 150mΩ |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Surface Mount Devices
- Standard 7555mm(2920mils) footprint
- Surface mount packaging for automated assembly
- Compatible with Pb and Pb-free solder re flow profiles
- UL(Pending), C-UL(Pending), TUV(Pending)
- RoHS, Reach, HF compliance
Applications
AI Translation
- Computer mother borad, Modem
- Industrial controls
- IEEE ports
- Portable electronics
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | TLC Electronic | |
| Packaging | 2920 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 33V | |
| Hold Current | 1.85A | |
| Current - Max | 40A | |
| Power Dissipation | 1.5W | |
| Trip Current | 3.7A | |
| Pitch | - | |
| Height | 1.3mm | |
| Length | 7.98mm | |
| Width | 5.44mm | |
| Time to Trip(Max) | 2s | |
| Resistance @ 25℃ | 30mΩ | |
| Resistance - Post Trip (R1) (Max) | 150mΩ |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | TLC Electronic | |
| Packaging | 2920 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 33V | |
| Hold Current | 1.85A | |
| Current - Max | 40A | |
| Power Dissipation | 1.5W |
| Type | Description | |
|---|---|---|
| Trip Current | 3.7A | |
| Pitch | - | |
| Height | 1.3mm | |
| Length | 7.98mm | |
| Width | 5.44mm | |
| Time to Trip(Max) | 2s | |
| Resistance @ 25℃ | 30mΩ | |
| Resistance - Post Trip (R1) (Max) | 150mΩ |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Surface Mount Devices
- Standard 7555mm(2920mils) footprint
- Surface mount packaging for automated assembly
- Compatible with Pb and Pb-free solder re flow profiles
- UL(Pending), C-UL(Pending), TUV(Pending)
- RoHS, Reach, HF compliance
Applications
AI Translation
- Computer mother borad, Modem
- Industrial controls
- IEEE ports
- Portable electronics
C262041 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |



