LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TLC Electronic TLC-LSMD050 product image
  • TLC-LSMD050 thumbnail 1
  • TLC-LSMD050 thumbnail 2
  • TLC-LSMD050 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TLC Electronic TLC-LSMD050

Manufacturer
TLC ElectronicAsian Brands
MPN
TLC-LSMD050
LCSC Part #
C262037
Packaging
2920
Customer #
Key Attributes
PTC RESET FUSE 60V 500mA 2920
DatasheetTLC Electronic TLC-LSMD050
In-Stock: 35
35 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1162$ 0.58
50+$ 0.0938$ 4.69
150+$ 0.0826$ 12.39
1,500+$ 0.0634$ 95.10
3,000+$ 0.0567$ 170.10
4,500+$ 0.0534$ 240.30
Standard Packaging1500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryCircuit Protection/PTC Resettable Fuses
ManufacturerTLC Electronic
Packaging2920
Operating Temperature-40℃~+85℃
Voltage - Max60V
Hold Current500mA
Pitch-
Current - Max10A
Power Dissipation1.5W
Trip Current1A
Height-
Length-
Width-
Time to Trip(Max)3s
Resistance @ 25℃180mΩ
Resistance - Post Trip (R1) (Max)1.4Ω

Features

AI Translation
  • Surface Mount Devices
  • Standard 7555mm(2920mils) footprint
  • Surface mount packaging for automated assembly
  • Compatible with Pb and Pb-free solder re flow profiles
  • UL(Pending), C-UL(Pending), TUV(Pending)
  • RoHS, Reach, HF compliance

Applications

AI Translation
  • Computer mother borad, Modem
  • Industrial controls
  • IEEE ports
  • Portable electronics