LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TLC Electronic TLC-MSMD030 product image
  • TLC-MSMD030 thumbnail 1
  • TLC-MSMD030 thumbnail 2
  • TLC-MSMD030 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TLC Electronic TLC-MSMD030

Manufacturer
TLC ElectronicAsian Brands
MPN
TLC-MSMD030
LCSC Part #
C262021
Packaging
1812
Customer #
Key Attributes
PTC RESET FUSE 30V 300mA 1812
DatasheetTLC Electronic TLC-MSMD030
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 2,160
2,160 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0645$ 0.65
100+$ 0.0522$ 5.22
300+$ 0.0461$ 13.83
1,500+$ 0.0354$ 53.10
4,500+$ 0.0317$ 142.65
10,500+$ 0.0298$ 312.90
Standard Packaging1500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryCircuit Protection/PTC Resettable Fuses
ManufacturerTLC Electronic
Packaging1812
Operating Temperature-40℃~+85℃
Voltage - Max30V
Hold Current300mA
Current - Max10A
Power Dissipation800mW
Trip Current600mA
Pitch-
Height1.2mm
Length4.73mm
Width3.41mm
Time to Trip(Max)100ms
Resistance @ 25℃300mΩ
Resistance - Post Trip (R1) (Max)

Features

AI Translation
  • Surface Mount Devices
  • Standard 4532mm(1812mils) footprint
  • Surface mount packaging for automated assembly
  • Compatible with Pb and Pb-free solder Re flow profiles
  • UL(E352136), C-UL(E352136), TUV(R50322001)
  • RoHS, Reach, HF compliance

Applications

AI Translation
  • Over current and over temperature protection of automotive electronics
  • PC motherboards, Hard disk driver, and PC peripherals
  • POS Equipment
  • USB port protection
  • HDMI source protection