LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Ohmite HS50 500R F product image
Images for reference only

Ohmite HS50 500R F

Manufacturer
MPN
HS50 500R F
LCSC Part #
C2620067
Packaging
Through Hole
Customer #
Key Attributes
RES CHAS MNT 500Ω ±1% 50W
DatasheetOhmite HS50 500R F
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.3839$ 2.38
200+$ 0.9227$ 184.54
500+$ 0.8903$ 445.15
1,000+$ 0.8749$ 874.90
Standard Packaging40/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chassis Mount Resistors
ManufacturerOhmite
PackagingThrough Hole
TypeWirewound Resistor
Resistance500Ω
Power(Watts)50W
Temperature Coefficient±100ppm/℃
Tolerance±1%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
HS100 500R FOhmiteThrough Hole0$ 16.281
HS200 500R FOhmiteThrough Hole0$ 35.4853
HS250 500R FOhmiteThrough Hole0$ 31.1534
HS300 500R FOhmiteThrough Hole0$ 41.3563
50WM150NTE ElectronicsThrough Hole0$ 23.5859
UAL50-500RF8RiedonThrough Hole0$ 5.2752
RH050500R0FE02VISHAYThrough Hole0$ 3.7098
TMC050500R0FE02VISHAYThrough Hole0$ 26.5292
RH050500R0FC02VISHAYThrough Hole0$ 4.0927
AHA50AFB-500RYAGEOThrough Hole0$ 1.073
HS50 500R JOhmiteThrough Hole0$ 2.2728
NH250500R0FJ01VISHAYThrough Hole0$ 140.393
HS150 500R JOhmiteThrough Hole0$ 12.3839
NHS300 500R JOhmiteThrough Hole0$ 62.2131
RWST25138A5000JB00VISHAYThrough Hole0$ 316.8768
RWST25138C5000JB00VISHAYThrough Hole0$ 316.8768
RWST25168A5000JB00VISHAYThrough Hole0$ 389.9439
RWST25168C5000JB00VISHAYThrough Hole0$ 389.9439
RWST40370C5000JB02VISHAYThrough Hole0$ 384.9252
KAL50JB500RSEI(Stackpole Electronics Inc.)Through Hole0$ 2.1525