LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

Ohmite L175J250

Manufacturer
MPN
L175J250
LCSC Part #
C2620057
Packaging
Through Hole
Customer #
Key Attributes
RES CHAS MNT 250Ω ±5% 175W
DatasheetOhmite L175J250
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chassis Mount Resistors
ManufacturerOhmite
PackagingThrough Hole
Resistance250Ω
Power(Watts)175W
Temperature Coefficient±260ppm/℃
Tolerance±5%