LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Ohmite F10J7R5E product image
Images for reference only

Ohmite F10J7R5E

Manufacturer
MPN
F10J7R5E
LCSC Part #
C2619672
Packaging
Through Hole
Customer #
Key Attributes
RES CHAS MNT 7.5Ω ±5% 10W
DatasheetOhmite F10J7R5E
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 8.8042$ 8.80
200+$ 3.4085$ 681.70
500+$ 3.2881$ 1644.05
1,000+$ 3.2295$ 3229.50
Standard Packaging10/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chassis Mount Resistors
ManufacturerOhmite
PackagingThrough Hole
Resistance7.5Ω
Power(Watts)10W
Temperature Coefficient±400ppm/℃
Tolerance±5%