Ohmite TA2K0PHR500KE
| Manufacturer | |
| MPN | TA2K0PHR500KE |
| LCSC Part # | C2618858 |
| Packaging | - |
| Customer # | |
| Key Attributes | RES CHAS MNT 500mΩ ±10% 2000W |
| Datasheet | Ohmite TA2K0PHR500KE |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chassis Mount Resistors | |
| Manufacturer | Ohmite | |
| Packaging | - | |
| Resistance | 500mΩ | |
| Power(Watts) | 2kW | |
| Temperature Coefficient | ±250ppm/℃ | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chassis Mount Resistors | |
| Manufacturer | Ohmite | |
| Packaging | - | |
| Resistance | 500mΩ |
| Type | Description | |
|---|---|---|
| Power(Watts) | 2kW | |
| Temperature Coefficient | ±250ppm/℃ | |
| Tolerance | ±10% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 238.5889 | $ 238.59 |
| 200+ | $ 92.3305 | $ 18466.10 |
| 500+ | $ 89.0858 | $ 44542.90 |
| 1,000+ | $ 87.4829 | $ 87482.90 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chassis Mount Resistors | |
| Manufacturer | Ohmite | |
| Packaging | - | |
| Resistance | 500mΩ | |
| Power(Watts) | 2kW | |
| Temperature Coefficient | ±250ppm/℃ | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chassis Mount Resistors | |
| Manufacturer | Ohmite | |
| Packaging | - | |
| Resistance | 500mΩ |
| Type | Description | |
|---|---|---|
| Power(Watts) | 2kW | |
| Temperature Coefficient | ±250ppm/℃ | |
| Tolerance | ±10% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |

