MICROCHIP BR250-320B2-28V-003
| Fabricant | |
| Réf. Fab. | BR250-320B2-28V-003 |
| Réf. LCSC | C2618677 |
| Condit. | - |
| Numéro Client | |
| Caract. clés | 28V 25A One set of changeover: 1C (SPDT-changeover) Power Relays, Over 2 Amps |
| Fiche Technique | MICROCHIP BR250-320B2-28V-003 |
Spécifications du Produit
Tout
| Type | Description | |
|---|---|---|
| Catégorie | Relays/Power Relays, Over 2 Amps | |
| Fabricant | MICROCHIP | |
| Condit. | - | |
| Coil Voltage | 28V | |
| Switching Voltage(Max) | 28V@DC;115V@AC;208V@AC | |
| Coil Resistance | 320Ω | |
| Release Time | - | |
| Operate Time | 15ms | |
| Length | - | |
| Height | - | |
| Contact Resistance | - | |
| Number of Pins | - | |
| Coil Type | - | |
| Width | - | |
| Operating Temperature | -70℃~+125℃ | |
| Switching Current(Max) | 25A | |
| Coil Rated Power | 500mW | |
| Contact Rating | 25A@28VDC;25A@115VAC;25A@208VAC | |
| Contact Material | - | |
| Contact Form | One set of changeover: 1C (SPDT-changeover) |
| Type | Description | |
|---|---|---|
| Catégorie | Relays/Power Relays, Over 2 Amps | |
| Fabricant | MICROCHIP | |
| Condit. | - | |
| Coil Voltage | 28V | |
| Switching Voltage(Max) | 28V@DC;115V@AC;208V@AC | |
| Coil Resistance | 320Ω | |
| Release Time | - | |
| Operate Time | 15ms | |
| Length | - | |
| Height | - |
| Type | Description | |
|---|---|---|
| Contact Resistance | - | |
| Number of Pins | - | |
| Coil Type | - | |
| Width | - | |
| Operating Temperature | -70℃~+125℃ | |
| Switching Current(Max) | 25A | |
| Coil Rated Power | 500mW | |
| Contact Rating | 25A@28VDC;25A@115VAC;25A@208VAC | |
| Contact Material | - | |
| Contact Form | One set of changeover: 1C (SPDT-changeover) |
Aide & CommentairesAfficher les produits similaires (0) >
Rupture de stock
M'avertir
Minimum: 1Multiple: 1Unité de vente: Piece
Ajouter à la Liste BOM
| Qté | Prix unit.(Référence uniquement) | Montant total |
|---|---|---|
| 1+ | $ 256.982 | $ 256.98 |
| 200+ | $ 99.4492 | $ 19889.84 |
| 500+ | $ 95.9544 | $ 47977.20 |
| 1,000+ | $ 94.2278 | $ 94227.80 |
Boîtier Standard1/Full | ||
Meilleur prix pour une plus grande quantité ?
$
Spécifications du Produit
Tout
| Type | Description | |
|---|---|---|
| Catégorie | Relays/Power Relays, Over 2 Amps | |
| Fabricant | MICROCHIP | |
| Condit. | - | |
| Coil Voltage | 28V | |
| Switching Voltage(Max) | 28V@DC;115V@AC;208V@AC | |
| Coil Resistance | 320Ω | |
| Release Time | - | |
| Operate Time | 15ms | |
| Length | - | |
| Height | - | |
| Contact Resistance | - | |
| Number of Pins | - | |
| Coil Type | - | |
| Width | - | |
| Operating Temperature | -70℃~+125℃ | |
| Switching Current(Max) | 25A | |
| Coil Rated Power | 500mW | |
| Contact Rating | 25A@28VDC;25A@115VAC;25A@208VAC | |
| Contact Material | - | |
| Contact Form | One set of changeover: 1C (SPDT-changeover) |
| Type | Description | |
|---|---|---|
| Catégorie | Relays/Power Relays, Over 2 Amps | |
| Fabricant | MICROCHIP | |
| Condit. | - | |
| Coil Voltage | 28V | |
| Switching Voltage(Max) | 28V@DC;115V@AC;208V@AC | |
| Coil Resistance | 320Ω | |
| Release Time | - | |
| Operate Time | 15ms | |
| Length | - | |
| Height | - |
| Type | Description | |
|---|---|---|
| Contact Resistance | - | |
| Number of Pins | - | |
| Coil Type | - | |
| Width | - | |
| Operating Temperature | -70℃~+125℃ | |
| Switching Current(Max) | 25A | |
| Coil Rated Power | 500mW | |
| Contact Rating | 25A@28VDC;25A@115VAC;25A@208VAC | |
| Contact Material | - | |
| Contact Form | One set of changeover: 1C (SPDT-changeover) |
Aide & CommentairesAfficher les produits similaires (0) >
Conformité & Codes d'Exportation
| Type | Détails |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
| Type | Détails |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| Type | Détails |
|---|---|
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |

