LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Sensata CC2450W4UH product image
Images for reference only

Sensata CC2450W4UH

Manufacturer
MPN
CC2450W4UH
LCSC Part #
C2618133
Packaging
-
Customer #
Key Attributes
Solid State Relays (SSR) RoHS
DatasheetSensata CC2450W4UH
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 207.6362$ 207.64
200+$ 80.3534$ 16070.68
500+$ 77.5282$ 38764.10
1,000+$ 76.1334$ 76133.40
Standard Packaging20/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryRelays/Solid State Relays (SSR)
ManufacturerSensata
Packaging-
Zero Crossing CircuitYes
FeaturesZero-crossing trigger

Features

AI Translation
  • 25A 50A per channel output rating @40℃
  • 24 to 280 48 to 600VAC operating voltage
  • 4-32VDC control input
  • Three input terminal options
  • Zero-crossing output
  • Per-channel input status LED indicator
  • IP20 "finger-safe" cover available
  • UL508 durability rating