LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Sensata HA6090G product image
Images for reference only

Sensata HA6090G

Manufacturer
MPN
HA6090G
LCSC Part #
C2617947
Packaging
-
Customer #
Key Attributes
1 Form A (SPST-NO) 48V~660V AC,DC 90A Solid State Relays (SSR) RoHS
DatasheetSensata HA6090G
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 125.3908$ 125.39
200+$ 48.5246$ 9704.92
500+$ 46.8202$ 23410.10
1,000+$ 45.9768$ 45976.80
Standard Packaging20/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryRelays/Solid State Relays (SSR)
ManufacturerSensata
Packaging-
Number of Channels-
Contact Form1 Form A (SPST-NO)
Static dv/dt0.5V/ns
Current - Surge(Itsm)1145A
Operating Temperature-40℃~+80℃
Holding Current (Ih)-
Zero Crossing Circuit-
Forward voltage-
Features-
Forward Current(If)-
Load Voltage48V~660V
Input typeAC,DC
Load Current90A