LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Sensata MCBC4825BF product image
Images for reference only

Sensata MCBC4825BF

Manufacturer
MPN
MCBC4825BF
LCSC Part #
C2617836
Packaging
-
Customer #
Key Attributes
DC 300V~530V Solid State Relays (SSR)
DatasheetSensata MCBC4825BF
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 214.4947$ 214.49
200+$ 83.0073$ 16601.46
500+$ 80.0895$ 40044.75
1,000+$ 78.6484$ 78648.40
Standard Packaging10/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryRelays/Solid State Relays (SSR)
ManufacturerSensata
Packaging-
Contact Form-
Number of Channels-
Static dv/dt0.2V/ns
Current - Surge(Itsm)250A
Operating Temperature-20℃~+80℃
Holding Current (Ih)-
Zero Crossing Circuit-
Forward voltage-
Features-
Input typeDC
Load Voltage300V~530V
Forward Current(If)-