LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Sensata CD2450E3VR product image
Images for reference only

Sensata CD2450E3VR

Manufacturer
MPN
CD2450E3VR
LCSC Part #
C2617573
Packaging
-
Customer #
Key Attributes
Solid State Relays (SSR)
DatasheetSensata CD2450E3VR
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 185.4406$ 185.44
200+$ 71.7637$ 14352.74
500+$ 69.2409$ 34620.45
1,000+$ 67.9957$ 67995.70
Standard Packaging20/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryRelays/Solid State Relays (SSR)
ManufacturerSensata
Packaging-
Zero Crossing CircuitYes
FeaturesZero-crossing trigger

Features

AI Translation
  • 25A 50A per channel output rating @40℃
  • 24 to 280 48 to 600VAC operating voltage
  • 4-32VDC control input
  • Three input terminal options
  • Zero-crossing output
  • Per-channel input status LED indicator
  • IP20 "finger-safe" cover available
  • UL508 durability rating