Sensata DR48B12X
| Manufacturer | |
| MPN | DR48B12X |
| LCSC Part # | C2617328 |
| Packaging | - |
| Customer # | |
| Key Attributes | 1 Form A (SPST-NO) 48V~600V AC 12A Solid State Relays (SSR) RoHS |
| Datasheet | Sensata DR48B12X |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Solid State Relays (SSR) | |
| Manufacturer | Sensata | |
| Packaging | - | |
| Number of Channels | - | |
| Contact Form | 1 Form A (SPST-NO) | |
| Static dv/dt | 0.5V/ns | |
| Operating Temperature | -20℃~+40℃ | |
| Current - Surge(Itsm) | 715A;750A | |
| Holding Current (Ih) | - | |
| Zero Crossing Circuit | Yes | |
| Forward voltage | - | |
| Features | Zero-crossing trigger;Random phase triggering | |
| Forward Current(If) | - | |
| Load Voltage | 48V~600V | |
| Input type | AC | |
| Load Current | 12A |
| Type | Description | |
|---|---|---|
| Category | Relays/Solid State Relays (SSR) | |
| Manufacturer | Sensata | |
| Packaging | - | |
| Number of Channels | - | |
| Contact Form | 1 Form A (SPST-NO) | |
| Static dv/dt | 0.5V/ns | |
| Operating Temperature | -20℃~+40℃ | |
| Current - Surge(Itsm) | 715A;750A |
| Type | Description | |
|---|---|---|
| Holding Current (Ih) | - | |
| Zero Crossing Circuit | Yes | |
| Forward voltage | - | |
| Features | Zero-crossing trigger;Random phase triggering | |
| Forward Current(If) | - | |
| Load Voltage | 48V~600V | |
| Input type | AC | |
| Load Current | 12A |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 80.3167 | $ 80.32 |
| 200+ | $ 31.0819 | $ 6216.38 |
| 500+ | $ 29.99 | $ 14995.00 |
| 1,000+ | $ 29.4496 | $ 29449.60 |
Standard Packaging10/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Solid State Relays (SSR) | |
| Manufacturer | Sensata | |
| Packaging | - | |
| Number of Channels | - | |
| Contact Form | 1 Form A (SPST-NO) | |
| Static dv/dt | 0.5V/ns | |
| Operating Temperature | -20℃~+40℃ | |
| Current - Surge(Itsm) | 715A;750A | |
| Holding Current (Ih) | - | |
| Zero Crossing Circuit | Yes | |
| Forward voltage | - | |
| Features | Zero-crossing trigger;Random phase triggering | |
| Forward Current(If) | - | |
| Load Voltage | 48V~600V | |
| Input type | AC | |
| Load Current | 12A |
| Type | Description | |
|---|---|---|
| Category | Relays/Solid State Relays (SSR) | |
| Manufacturer | Sensata | |
| Packaging | - | |
| Number of Channels | - | |
| Contact Form | 1 Form A (SPST-NO) | |
| Static dv/dt | 0.5V/ns | |
| Operating Temperature | -20℃~+40℃ | |
| Current - Surge(Itsm) | 715A;750A |
| Type | Description | |
|---|---|---|
| Holding Current (Ih) | - | |
| Zero Crossing Circuit | Yes | |
| Forward voltage | - | |
| Features | Zero-crossing trigger;Random phase triggering | |
| Forward Current(If) | - | |
| Load Voltage | 48V~600V | |
| Input type | AC | |
| Load Current | 12A |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |

