Sensata DRA3P48D22
| Manufacturer | |
| MPN | DRA3P48D22 |
| LCSC Part # | C2617237 |
| Packaging | - |
| Customer # | |
| Key Attributes | 3 Form A (3PST-NO) 48V~510V 2.4A Solid State Relays (SSR) RoHS |
| Datasheet | Sensata DRA3P48D22 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Solid State Relays (SSR) | |
| Manufacturer | Sensata | |
| Packaging | - | |
| Contact Form | 3 Form A (3PST-NO) | |
| Features | - | |
| Load Voltage | 48V~510V | |
| Input type | - | |
| Load Current | 2.4A |
| Type | Description | |
|---|---|---|
| Category | Relays/Solid State Relays (SSR) | |
| Manufacturer | Sensata | |
| Packaging | - | |
| Contact Form | 3 Form A (3PST-NO) |
| Type | Description | |
|---|---|---|
| Features | - | |
| Load Voltage | 48V~510V | |
| Input type | - | |
| Load Current | 2.4A |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
DIN Rail Mounting
2.4 Amp and 4.2 Amp rated solid state contactors Load voltage range 48-510 VAC, three-phase Compatible with standard 35 mm DIN rail LED input status indicator AC or DC control Zero-cross (resistive load) or instant-on (inductive load) output cUL recognized, IEC certified, CE, CCC and RoHS compliant, horsepower rated Built-in overvoltage protection
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 66.5021 | $ 66.50 |
| 200+ | $ 25.7368 | $ 5147.36 |
| 500+ | $ 24.8315 | $ 12415.75 |
| 1,000+ | $ 24.3844 | $ 24384.40 |
Standard Packaging10/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Solid State Relays (SSR) | |
| Manufacturer | Sensata | |
| Packaging | - | |
| Contact Form | 3 Form A (3PST-NO) | |
| Features | - | |
| Load Voltage | 48V~510V | |
| Input type | - | |
| Load Current | 2.4A |
| Type | Description | |
|---|---|---|
| Category | Relays/Solid State Relays (SSR) | |
| Manufacturer | Sensata | |
| Packaging | - | |
| Contact Form | 3 Form A (3PST-NO) |
| Type | Description | |
|---|---|---|
| Features | - | |
| Load Voltage | 48V~510V | |
| Input type | - | |
| Load Current | 2.4A |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
DIN Rail Mounting
2.4 Amp and 4.2 Amp rated solid state contactors Load voltage range 48-510 VAC, three-phase Compatible with standard 35 mm DIN rail LED input status indicator AC or DC control Zero-cross (resistive load) or instant-on (inductive load) output cUL recognized, IEC certified, CE, CCC and RoHS compliant, horsepower rated Built-in overvoltage protection
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |

