LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

Sensata D2440D

Manufacturer
MPN
D2440D
LCSC Part #
C2617045
Packaging
-
Customer #
Key Attributes
1 Form A (SPST-NO) 24V~280V DC 40A Solid State Relays (SSR) RoHS
DatasheetSensata D2440D
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryRelays/Solid State Relays (SSR)
ManufacturerSensata
Packaging-
Number of Channels2
Contact Form1 Form A (SPST-NO)
Static dv/dt0.5V/ns
Current - Surge(Itsm)597A
Operating Temperature-40℃~+80℃
Holding Current (Ih)-
Zero Crossing Circuit-
Forward voltage-
Features-
Forward Current(If)13mA
Load Voltage24V~280V
Input typeDC
Load Current40A