Sensata EZ240A18S
| Manufacturer | |
| MPN | EZ240A18S |
| LCSC Part # | C2616847 |
| Packaging | - |
| Customer # | |
| Key Attributes | 1 Form A (SPST-NO) 24V~280V AC,DC 18A Solid State Relays (SSR) RoHS |
| Datasheet | Sensata EZ240A18S |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Solid State Relays (SSR) | |
| Manufacturer | Sensata | |
| Packaging | - | |
| Number of Channels | - | |
| Contact Form | 1 Form A (SPST-NO) | |
| Static dv/dt | 0.5V/ns | |
| Current - Surge(Itsm) | 191A | |
| Operating Temperature | -40℃~+80℃ | |
| Holding Current (Ih) | - | |
| Zero Crossing Circuit | No | |
| Forward voltage | - | |
| Features | - | |
| Forward Current(If) | 10mA | |
| Load Voltage | 24V~280V | |
| Input type | AC,DC | |
| Load Current | 18A |
| Type | Description | |
|---|---|---|
| Category | Relays/Solid State Relays (SSR) | |
| Manufacturer | Sensata | |
| Packaging | - | |
| Number of Channels | - | |
| Contact Form | 1 Form A (SPST-NO) | |
| Static dv/dt | 0.5V/ns | |
| Current - Surge(Itsm) | 191A | |
| Operating Temperature | -40℃~+80℃ |
| Type | Description | |
|---|---|---|
| Holding Current (Ih) | - | |
| Zero Crossing Circuit | No | |
| Forward voltage | - | |
| Features | - | |
| Forward Current(If) | 10mA | |
| Load Voltage | 24V~280V | |
| Input type | AC,DC | |
| Load Current | 18A |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
Compact design for low-profile applications; current ratings from 5A to 18A at 600VAC. SCR output for heavy industrial loads. Supports AC or DC control. Features 1/4-inch quick-connect terminals for easy installation. UL/CSA/TUV certified, CE compliant to EN60950-1.
Applications
AI Translation
- Low-profile applications
- Heavy industrial loads
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 51.2748 | $ 51.27 |
| 200+ | $ 19.8422 | $ 3968.44 |
| 500+ | $ 19.1453 | $ 9572.65 |
| 1,000+ | $ 18.8008 | $ 18800.80 |
Standard Packaging20/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Solid State Relays (SSR) | |
| Manufacturer | Sensata | |
| Packaging | - | |
| Number of Channels | - | |
| Contact Form | 1 Form A (SPST-NO) | |
| Static dv/dt | 0.5V/ns | |
| Current - Surge(Itsm) | 191A | |
| Operating Temperature | -40℃~+80℃ | |
| Holding Current (Ih) | - | |
| Zero Crossing Circuit | No | |
| Forward voltage | - | |
| Features | - | |
| Forward Current(If) | 10mA | |
| Load Voltage | 24V~280V | |
| Input type | AC,DC | |
| Load Current | 18A |
| Type | Description | |
|---|---|---|
| Category | Relays/Solid State Relays (SSR) | |
| Manufacturer | Sensata | |
| Packaging | - | |
| Number of Channels | - | |
| Contact Form | 1 Form A (SPST-NO) | |
| Static dv/dt | 0.5V/ns | |
| Current - Surge(Itsm) | 191A | |
| Operating Temperature | -40℃~+80℃ |
| Type | Description | |
|---|---|---|
| Holding Current (Ih) | - | |
| Zero Crossing Circuit | No | |
| Forward voltage | - | |
| Features | - | |
| Forward Current(If) | 10mA | |
| Load Voltage | 24V~280V | |
| Input type | AC,DC | |
| Load Current | 18A |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
Compact design for low-profile applications; current ratings from 5A to 18A at 600VAC. SCR output for heavy industrial loads. Supports AC or DC control. Features 1/4-inch quick-connect terminals for easy installation. UL/CSA/TUV certified, CE compliant to EN60950-1.
Applications
AI Translation
- Low-profile applications
- Heavy industrial loads
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |

