Sensata CMXE100D6
| Manufacturer | |
| MPN | CMXE100D6 |
| LCSC Part # | C2616844 |
| Packaging | SIP-4 |
| Customer # | |
| Key Attributes | 2.5kV 40mΩ 240mV 6A SIP-4 Solid State Relays (SSR) RoHS |
| Datasheet | Sensata CMXE100D6 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Solid State Relays (SSR) | |
| Manufacturer | Sensata | |
| Packaging | SIP-4 | |
| Turn-on time | 1ms | |
| Isolation Voltage(Vrms) | 2.5kV | |
| RDS(on) | 40mΩ | |
| Turn-off time | 300us | |
| Features | - | |
| Forward voltage | 240mV | |
| Load Current | 6A |
| Type | Description | |
|---|---|---|
| Category | Relays/Solid State Relays (SSR) | |
| Manufacturer | Sensata | |
| Packaging | SIP-4 | |
| Turn-on time | 1ms | |
| Isolation Voltage(Vrms) | 2.5kV |
| Type | Description | |
|---|---|---|
| RDS(on) | 40mΩ | |
| Turn-off time | 300us | |
| Features | - | |
| Forward voltage | 240mV | |
| Load Current | 6A |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- SIP SSR
- Ratings to 20A @ 60 VDC, 10A @ 100 VDC, 10A @ 60 VDC and 3A @ 200 VDC
- MOSFET output
- DC control
- Low on-state impedance
- CE Compliant to EN60950-1
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 43.1464 | $ 43.15 |
| 200+ | $ 16.6976 | $ 3339.52 |
| 500+ | $ 16.1114 | $ 8055.70 |
| 1,000+ | $ 15.8207 | $ 15820.70 |
Standard Packaging20/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Solid State Relays (SSR) | |
| Manufacturer | Sensata | |
| Packaging | SIP-4 | |
| Turn-on time | 1ms | |
| Isolation Voltage(Vrms) | 2.5kV | |
| RDS(on) | 40mΩ | |
| Turn-off time | 300us | |
| Features | - | |
| Forward voltage | 240mV | |
| Load Current | 6A |
| Type | Description | |
|---|---|---|
| Category | Relays/Solid State Relays (SSR) | |
| Manufacturer | Sensata | |
| Packaging | SIP-4 | |
| Turn-on time | 1ms | |
| Isolation Voltage(Vrms) | 2.5kV |
| Type | Description | |
|---|---|---|
| RDS(on) | 40mΩ | |
| Turn-off time | 300us | |
| Features | - | |
| Forward voltage | 240mV | |
| Load Current | 6A |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- SIP SSR
- Ratings to 20A @ 60 VDC, 10A @ 100 VDC, 10A @ 60 VDC and 3A @ 200 VDC
- MOSFET output
- DC control
- Low on-state impedance
- CE Compliant to EN60950-1
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| Type | Details |
|---|---|
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |

