Sensata MPDCD3-B
| Manufacturer | |
| MPN | MPDCD3-B |
| LCSC Part # | C2616825 |
| Packaging | SIP-4 |
| Customer # | |
| Key Attributes | 3V~60V DC 3A SIP-4 Solid State Relays (SSR) RoHS |
| Datasheet | Sensata MPDCD3-B |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Solid State Relays (SSR) | |
| Manufacturer | Sensata | |
| Packaging | SIP-4 | |
| Number of Channels | - | |
| Contact Form | - | |
| Static dv/dt | - | |
| Current - Surge(Itsm) | 5A | |
| Operating Temperature | -40℃~+80℃ | |
| Holding Current (Ih) | - | |
| Zero Crossing Circuit | - | |
| Features | - | |
| Forward voltage | - | |
| Forward Current(If) | 23mA | |
| Load Voltage | 3V~60V | |
| Input type | DC | |
| Load Current | 3A |
| Type | Description | |
|---|---|---|
| Category | Relays/Solid State Relays (SSR) | |
| Manufacturer | Sensata | |
| Packaging | SIP-4 | |
| Number of Channels | - | |
| Contact Form | - | |
| Static dv/dt | - | |
| Current - Surge(Itsm) | 5A | |
| Operating Temperature | -40℃~+80℃ |
| Type | Description | |
|---|---|---|
| Holding Current (Ih) | - | |
| Zero Crossing Circuit | - | |
| Features | - | |
| Forward voltage | - | |
| Forward Current(If) | 23mA | |
| Load Voltage | 3V~60V | |
| Input type | DC | |
| Load Current | 3A |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 41.6934 | $ 41.69 |
| 200+ | $ 16.1346 | $ 3226.92 |
| 500+ | $ 15.5682 | $ 7784.10 |
| 1,000+ | $ 15.2874 | $ 15287.40 |
Standard Packaging25/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Solid State Relays (SSR) | |
| Manufacturer | Sensata | |
| Packaging | SIP-4 | |
| Number of Channels | - | |
| Contact Form | - | |
| Static dv/dt | - | |
| Current - Surge(Itsm) | 5A | |
| Operating Temperature | -40℃~+80℃ | |
| Holding Current (Ih) | - | |
| Zero Crossing Circuit | - | |
| Features | - | |
| Forward voltage | - | |
| Forward Current(If) | 23mA | |
| Load Voltage | 3V~60V | |
| Input type | DC | |
| Load Current | 3A |
| Type | Description | |
|---|---|---|
| Category | Relays/Solid State Relays (SSR) | |
| Manufacturer | Sensata | |
| Packaging | SIP-4 | |
| Number of Channels | - | |
| Contact Form | - | |
| Static dv/dt | - | |
| Current - Surge(Itsm) | 5A | |
| Operating Temperature | -40℃~+80℃ |
| Type | Description | |
|---|---|---|
| Holding Current (Ih) | - | |
| Zero Crossing Circuit | - | |
| Features | - | |
| Forward voltage | - | |
| Forward Current(If) | 23mA | |
| Load Voltage | 3V~60V | |
| Input type | DC | |
| Load Current | 3A |
Help & FeedbackShow similar products (0) >
C2616825 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |

