Sensata D1225K
| Manufacturer | |
| MPN | D1225K |
| LCSC Part # | C2616764 |
| Packaging | - |
| Customer # | |
| Key Attributes | 1 Form A (SPST-NO) 24V~140V DC 25A Solid State Relays (SSR) RoHS |
| Datasheet | Sensata D1225K |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Solid State Relays (SSR) | |
| Manufacturer | Sensata | |
| Packaging | - | |
| Number of Channels | - | |
| Contact Form | 1 Form A (SPST-NO) | |
| Static dv/dt | 0.5V/ns | |
| Current - Surge(Itsm) | 239A | |
| Operating Temperature | -40℃~+80℃ | |
| Holding Current (Ih) | - | |
| Zero Crossing Circuit | No | |
| Forward voltage | - | |
| Features | - | |
| Forward Current(If) | - | |
| Load Voltage | 24V~140V | |
| Input type | DC | |
| Load Current | 25A |
| Type | Description | |
|---|---|---|
| Category | Relays/Solid State Relays (SSR) | |
| Manufacturer | Sensata | |
| Packaging | - | |
| Number of Channels | - | |
| Contact Form | 1 Form A (SPST-NO) | |
| Static dv/dt | 0.5V/ns | |
| Current - Surge(Itsm) | 239A | |
| Operating Temperature | -40℃~+80℃ |
| Type | Description | |
|---|---|---|
| Holding Current (Ih) | - | |
| Zero Crossing Circuit | No | |
| Forward voltage | - | |
| Features | - | |
| Forward Current(If) | - | |
| Load Voltage | 24V~140V | |
| Input type | DC | |
| Load Current | 25A |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Solid State Relays (SSR) | |
| Manufacturer | Sensata | |
| Packaging | - | |
| Number of Channels | - | |
| Contact Form | 1 Form A (SPST-NO) | |
| Static dv/dt | 0.5V/ns | |
| Current - Surge(Itsm) | 239A | |
| Operating Temperature | -40℃~+80℃ | |
| Holding Current (Ih) | - | |
| Zero Crossing Circuit | No | |
| Forward voltage | - | |
| Features | - | |
| Forward Current(If) | - | |
| Load Voltage | 24V~140V | |
| Input type | DC | |
| Load Current | 25A |
| Type | Description | |
|---|---|---|
| Category | Relays/Solid State Relays (SSR) | |
| Manufacturer | Sensata | |
| Packaging | - | |
| Number of Channels | - | |
| Contact Form | 1 Form A (SPST-NO) | |
| Static dv/dt | 0.5V/ns | |
| Current - Surge(Itsm) | 239A | |
| Operating Temperature | -40℃~+80℃ |
| Type | Description | |
|---|---|---|
| Holding Current (Ih) | - | |
| Zero Crossing Circuit | No | |
| Forward voltage | - | |
| Features | - | |
| Forward Current(If) | - | |
| Load Voltage | 24V~140V | |
| Input type | DC | |
| Load Current | 25A |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |

