LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Sensata DRA1-CX240D5 product image
Images for reference only

Sensata DRA1-CX240D5

Manufacturer
MPN
DRA1-CX240D5
LCSC Part #
C2616719
Packaging
-
Customer #
Key Attributes
1 Form A (SPST-NO) 12V~280V DC 5A Solid State Relays (SSR) RoHS
DatasheetSensata DRA1-CX240D5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 50.6538$ 50.65
195+$ 19.6036$ 3822.70
495+$ 18.9146$ 9362.73
1,005+$ 18.5733$ 18666.17
Standard Packaging15/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryRelays/Solid State Relays (SSR)
ManufacturerSensata
Packaging-
Number of Channels1
Contact Form1 Form A (SPST-NO)
Static dv/dt0.5V/ns
Current - Surge(Itsm)239A
Operating Temperature-30℃~+80℃
Holding Current (Ih)-
Zero Crossing CircuitNo
Forward voltage-
Features-
Forward Current(If)15mA
Load Voltage12V~280V
Input typeDC
Load Current5A

Features

AI Translation
  • 10mm single-channel DIN rail mount SSR module
  • AC rating up to 380 VAC and 5 A
  • 3-15 and 15-32 VDC control
  • Cage clamp screw terminals for easy wiring
  • Compatible with standard 35mm DIN rail
  • Includes LED status indicator