LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Sensata EL240A10-05 product image
Images for reference only

Sensata EL240A10-05

Manufacturer
MPN
EL240A10-05
LCSC Part #
C2616638
Packaging
-
Customer #
Key Attributes
1 Form A (SPST-NO) 24V~280V DC 10A Solid State Relays (SSR) RoHS
DatasheetSensata EL240A10-05
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 32.986$ 32.99
200+$ 12.7662$ 2553.24
500+$ 12.3174$ 6158.70
1,000+$ 12.0962$ 12096.20
Standard Packaging20/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryRelays/Solid State Relays (SSR)
ManufacturerSensata
Packaging-
Number of Channels-
Contact Form1 Form A (SPST-NO)
Static dv/dt0.5V/ns
Operating Temperature-30℃~+80℃
Current - Surge(Itsm)145A
Holding Current (Ih)-
Zero Crossing CircuitYes
Forward voltage-
Features-
Forward Current(If)-
Load Voltage24V~280V
Input typeDC
Load Current10A

Introduction

AI Translation

Panel Mount Solid State Relays

Rated currents of 5A, 10A, 20A, and 30A, voltage range 24-280 VAC. UL recognized, compliant with TUV, CE, and RoHS standards. Control input options include 5V, 12V, and 24V DC. Zero voltage or instantaneous switching output. LED input status indicator. Heatsink included.