MICROCHIP M1A3PE1500-2FG676
| Manufacturer | |
| MPN | M1A3PE1500-2FG676 |
| LCSC Part # | C2616339 |
| Packaging | FBGA-676 |
| Customer # | |
| Key Attributes | 444 FBGA-676 FPGAs (Field Programmable Gate Array) |
| Datasheet | MICROCHIP M1A3PE1500-2FG676 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/FPGAs (Field Programmable Gate Array) | |
| Manufacturer | MICROCHIP | |
| Packaging | FBGA-676 | |
| Total RAM capacity | 276480bit | |
| Number of I/O | 444 | |
| Number of Logic Elements/Blocks | - | |
| Number of LAB/CLBs | - | |
| Programmable Type | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/FPGAs (Field Programmable Gate Array) | |
| Manufacturer | MICROCHIP | |
| Packaging | FBGA-676 | |
| Total RAM capacity | 276480bit |
| Type | Description | |
|---|---|---|
| Number of I/O | 444 | |
| Number of Logic Elements/Blocks | - | |
| Number of LAB/CLBs | - | |
| Programmable Type | - |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 307.9834 | $ 307.98 |
| 200+ | $ 119.1854 | $ 23837.08 |
| 500+ | $ 114.9977 | $ 57498.85 |
| 1,000+ | $ 112.9271 | $ 112927.10 |
Standard Packaging40/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/FPGAs (Field Programmable Gate Array) | |
| Manufacturer | MICROCHIP | |
| Packaging | FBGA-676 | |
| Total RAM capacity | 276480bit | |
| Number of I/O | 444 | |
| Number of Logic Elements/Blocks | - | |
| Number of LAB/CLBs | - | |
| Programmable Type | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/FPGAs (Field Programmable Gate Array) | |
| Manufacturer | MICROCHIP | |
| Packaging | FBGA-676 | |
| Total RAM capacity | 276480bit |
| Type | Description | |
|---|---|---|
| Number of I/O | 444 | |
| Number of Logic Elements/Blocks | - | |
| Number of LAB/CLBs | - | |
| Programmable Type | - |
Help & FeedbackShow similar products (0) >
C2616339 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | 3A991D |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | 3A991D |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |

