MICROCHIP M2GL025TS-1VFG400
| Manufacturer | |
| MPN | M2GL025TS-1VFG400 |
| LCSC Part # | C2615365 |
| Packaging | VFBGA-400 |
| Customer # | |
| Key Attributes | 207 27696 VFBGA-400 FPGAs (Field Programmable Gate Array) RoHS |
| Datasheet | MICROCHIP M2GL025TS-1VFG400 |
| RoHS Compliance | 2 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/FPGAs (Field Programmable Gate Array) | |
| Manufacturer | MICROCHIP | |
| Packaging | VFBGA-400 | |
| Total RAM capacity | 1130496bit | |
| Number of I/O | 207 | |
| Number of Logic Elements/Blocks | 27696 | |
| Number of LAB/CLBs | - | |
| Programmable Type | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/FPGAs (Field Programmable Gate Array) | |
| Manufacturer | MICROCHIP | |
| Packaging | VFBGA-400 | |
| Total RAM capacity | 1130496bit |
| Type | Description | |
|---|---|---|
| Number of I/O | 207 | |
| Number of Logic Elements/Blocks | 27696 | |
| Number of LAB/CLBs | - | |
| Programmable Type | - |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 120.9598 | $ 120.96 |
| 200+ | $ 46.8107 | $ 9362.14 |
| 500+ | $ 45.1659 | $ 22582.95 |
| 1,000+ | $ 44.3528 | $ 44352.80 |
Standard Packaging90/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/FPGAs (Field Programmable Gate Array) | |
| Manufacturer | MICROCHIP | |
| Packaging | VFBGA-400 | |
| Total RAM capacity | 1130496bit | |
| Number of I/O | 207 | |
| Number of Logic Elements/Blocks | 27696 | |
| Number of LAB/CLBs | - | |
| Programmable Type | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/FPGAs (Field Programmable Gate Array) | |
| Manufacturer | MICROCHIP | |
| Packaging | VFBGA-400 | |
| Total RAM capacity | 1130496bit |
| Type | Description | |
|---|---|---|
| Number of I/O | 207 | |
| Number of Logic Elements/Blocks | 27696 | |
| Number of LAB/CLBs | - | |
| Programmable Type | - |
Help & FeedbackShow similar products (0) >
C2615365 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991B2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991B2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

