MICROCHIP AFS250-1FGG256
| Manufacturer | |
| MPN | AFS250-1FGG256 |
| LCSC Part # | C2615310 |
| Packaging | FPBGA-256 |
| Customer # | |
| Key Attributes | 114 FPBGA-256 FPGAs (Field Programmable Gate Array) RoHS |
| Datasheet | MICROCHIP AFS250-1FGG256 |
| RoHS Compliance | 2 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/FPGAs (Field Programmable Gate Array) | |
| Manufacturer | MICROCHIP | |
| Packaging | FPBGA-256 | |
| Total RAM capacity | 36864bit | |
| Number of I/O | 114 | |
| Number of Logic Elements/Blocks | - | |
| Number of LAB/CLBs | - | |
| Programmable Type | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/FPGAs (Field Programmable Gate Array) | |
| Manufacturer | MICROCHIP | |
| Packaging | FPBGA-256 | |
| Total RAM capacity | 36864bit |
| Type | Description | |
|---|---|---|
| Number of I/O | 114 | |
| Number of Logic Elements/Blocks | - | |
| Number of LAB/CLBs | - | |
| Programmable Type | - |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 161.5507 | $ 161.55 |
| 200+ | $ 62.5182 | $ 12503.64 |
| 500+ | $ 60.321 | $ 30160.50 |
| 1,000+ | $ 59.2363 | $ 59236.30 |
Standard Packaging90/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/FPGAs (Field Programmable Gate Array) | |
| Manufacturer | MICROCHIP | |
| Packaging | FPBGA-256 | |
| Total RAM capacity | 36864bit | |
| Number of I/O | 114 | |
| Number of Logic Elements/Blocks | - | |
| Number of LAB/CLBs | - | |
| Programmable Type | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/FPGAs (Field Programmable Gate Array) | |
| Manufacturer | MICROCHIP | |
| Packaging | FPBGA-256 | |
| Total RAM capacity | 36864bit |
| Type | Description | |
|---|---|---|
| Number of I/O | 114 | |
| Number of Logic Elements/Blocks | - | |
| Number of LAB/CLBs | - | |
| Programmable Type | - |
Help & FeedbackShow similar products (0) >
C2615310 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991D |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991D |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

