MICROCHIP M2GL010T-1FG484I
| Manufacturer | |
| MPN | M2GL010T-1FG484I |
| LCSC Part # | C2615086 |
| Packaging | FPBGA-484 |
| Customer # | |
| Key Attributes | 233 12084 FPBGA-484 FPGAs (Field Programmable Gate Array) |
| Datasheet | MICROCHIP M2GL010T-1FG484I |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/FPGAs (Field Programmable Gate Array) | |
| Manufacturer | MICROCHIP | |
| Packaging | FPBGA-484 | |
| Total RAM capacity | 933888bit | |
| Number of I/O | 233 | |
| Number of Logic Elements/Blocks | 12084 | |
| Number of LAB/CLBs | - | |
| Programmable Type | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/FPGAs (Field Programmable Gate Array) | |
| Manufacturer | MICROCHIP | |
| Packaging | FPBGA-484 | |
| Total RAM capacity | 933888bit |
| Type | Description | |
|---|---|---|
| Number of I/O | 233 | |
| Number of Logic Elements/Blocks | 12084 | |
| Number of LAB/CLBs | - | |
| Programmable Type | - |
Help & FeedbackShow similar products (0) >
Applications
AI Translation
- High-speed serial interfaces
- PCI EXPRESS (PCIe) support
- 10 Gbps Attachment Unit Interface (XAUI) / XGMII Extended Sublayer (XGXS)
- Local SERDES communication
- High-speed memory interfaces
- DDR2/DDR3 memory controller for high-speed memory interfaces
- Digital signal processing
- Up to 240 fast math blocks supporting 18x18 signed multiplication, 17x17 unsigned multiplication, and 44-bit accumulators
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/FPGAs (Field Programmable Gate Array) | |
| Manufacturer | MICROCHIP | |
| Packaging | FPBGA-484 | |
| Total RAM capacity | 933888bit | |
| Number of I/O | 233 | |
| Number of Logic Elements/Blocks | 12084 | |
| Number of LAB/CLBs | - | |
| Programmable Type | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/FPGAs (Field Programmable Gate Array) | |
| Manufacturer | MICROCHIP | |
| Packaging | FPBGA-484 | |
| Total RAM capacity | 933888bit |
| Type | Description | |
|---|---|---|
| Number of I/O | 233 | |
| Number of Logic Elements/Blocks | 12084 | |
| Number of LAB/CLBs | - | |
| Programmable Type | - |
Help & FeedbackShow similar products (0) >
Applications
AI Translation
- High-speed serial interfaces
- PCI EXPRESS (PCIe) support
- 10 Gbps Attachment Unit Interface (XAUI) / XGMII Extended Sublayer (XGXS)
- Local SERDES communication
- High-speed memory interfaces
- DDR2/DDR3 memory controller for high-speed memory interfaces
- Digital signal processing
- Up to 240 fast math blocks supporting 18x18 signed multiplication, 17x17 unsigned multiplication, and 44-bit accumulators
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | 3A991D |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | 3A991D |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |

