STE MF1530003M4EP0CST0
| Manufacturer | STEAsian Brands |
| MPN | MF1530003M4EP0CST0 |
| LCSC Part # | C261474 |
| Packaging | Through Hole,P=7.5mm |
| Customer # | |
| Key Attributes | THERMISTOR NTC 30Ω TH |
| Datasheet | STE MF1530003M4EP0CST0 |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/NTC Thermistors | |
| Manufacturer | STE | |
| Packaging | Through Hole,P=7.5mm | |
| Resistance @ 25℃ | 30Ω | |
| Width | 7mm | |
| Power(Watts) | - | |
| Pitch | 7.5mm | |
| Operating Temperature | -40℃~+155℃ | |
| B Constant (25℃/100℃) | - | |
| Steady State Current (Max) | 3A | |
| Diameter (φD) | 15mm | |
| Thermal Time Constant | 1.25min | |
| B Constant (25℃/85℃) | - | |
| B Constant (25℃/75℃) | - | |
| B Constant (25℃/50℃) | - | |
| B Constant Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/NTC Thermistors | |
| Manufacturer | STE | |
| Packaging | Through Hole,P=7.5mm | |
| Resistance @ 25℃ | 30Ω | |
| Width | 7mm | |
| Power(Watts) | - | |
| Pitch | 7.5mm | |
| Operating Temperature | -40℃~+155℃ |
| Type | Description | |
|---|---|---|
| B Constant (25℃/100℃) | - | |
| Steady State Current (Max) | 3A | |
| Diameter (φD) | 15mm | |
| Thermal Time Constant | 1.25min | |
| B Constant (25℃/85℃) | - | |
| B Constant (25℃/75℃) | - | |
| B Constant (25℃/50℃) | - | |
| B Constant Tolerance | ±10% |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Wide diameter range from Φ5 to Φ20
- Storage Temperature: 15°C~35°C
Applications
AI Translation
- Suitable for power supply, electronic motors, transformers, adapters, projectors, halogen machines, LED drive circuits, etc.
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/NTC Thermistors | |
| Manufacturer | STE | |
| Packaging | Through Hole,P=7.5mm | |
| Resistance @ 25℃ | 30Ω | |
| Width | 7mm | |
| Power(Watts) | - | |
| Pitch | 7.5mm | |
| Operating Temperature | -40℃~+155℃ | |
| B Constant (25℃/100℃) | - | |
| Steady State Current (Max) | 3A | |
| Diameter (φD) | 15mm | |
| Thermal Time Constant | 1.25min | |
| B Constant (25℃/85℃) | - | |
| B Constant (25℃/75℃) | - | |
| B Constant (25℃/50℃) | - | |
| B Constant Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/NTC Thermistors | |
| Manufacturer | STE | |
| Packaging | Through Hole,P=7.5mm | |
| Resistance @ 25℃ | 30Ω | |
| Width | 7mm | |
| Power(Watts) | - | |
| Pitch | 7.5mm | |
| Operating Temperature | -40℃~+155℃ |
| Type | Description | |
|---|---|---|
| B Constant (25℃/100℃) | - | |
| Steady State Current (Max) | 3A | |
| Diameter (φD) | 15mm | |
| Thermal Time Constant | 1.25min | |
| B Constant (25℃/85℃) | - | |
| B Constant (25℃/75℃) | - | |
| B Constant (25℃/50℃) | - | |
| B Constant Tolerance | ±10% |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Wide diameter range from Φ5 to Φ20
- Storage Temperature: 15°C~35°C
Applications
AI Translation
- Suitable for power supply, electronic motors, transformers, adapters, projectors, halogen machines, LED drive circuits, etc.
C261474 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| Type | Details |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |



