Nexperia HEF4027BT,652
| Manufacturer | |
| MPN | HEF4027BT,652 |
| LCSC Part # | C2614610 |
| Packaging | SO-16 |
| Customer # | |
| Key Attributes | Dual JK flip-flop |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Flip Flops | |
| Manufacturer | Nexperia | |
| Packaging | SO-16 | |
| Voltage - Supply | 3V~15V | |
| Number of Bits per Element | 1 | |
| Output Type | Complementary type | |
| Operating Temperature | -40℃~+85℃ | |
| Series | HEF | |
| Synchronous/Asynchronous | Asynchronous | |
| Number of Elements | 2 | |
| Current - Output High(IOH) | 3mA | |
| Current - Output Low(IOL) | 3mA | |
| Quiescent Current | 16uA | |
| Setup Time | 5ns | |
| Hold Time | 5ns | |
| Propagation Delay | 30ns | |
| Trigger Type | Rising Edge |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Flip Flops | |
| Manufacturer | Nexperia | |
| Packaging | SO-16 | |
| Voltage - Supply | 3V~15V | |
| Number of Bits per Element | 1 | |
| Output Type | Complementary type | |
| Operating Temperature | -40℃~+85℃ | |
| Series | HEF | |
| Synchronous/Asynchronous | Asynchronous |
| Type | Description | |
|---|---|---|
| Number of Elements | 2 | |
| Current - Output High(IOH) | 3mA | |
| Current - Output Low(IOL) | 3mA | |
| Quiescent Current | 16uA | |
| Setup Time | 5ns | |
| Hold Time | 5ns | |
| Propagation Delay | 30ns | |
| Trigger Type | Rising Edge |
Introduction
The HEF4027B is a edge-triggered dual JK flip-flop which features independent set-direct (SD), clear-direct (CD), clock (CP) inputs and outputs (Ω,Ω̅). Data is accepted when CP is LOW, and transferred to the output on the positive-going edge of the clock. The active HIGH asynchronous clear-direct (CD) and set-direct (SD) inputs are independent and override the J, K, and CP inputs. The outputs are buffered for best system performance. Schmitt trigger action makes the clock input highly tolerant of slower rise and fall times. It operates over a recommended VDD power supply range of 2V to 15V referenced to VSS (usually ground). Unused inputs must be connected to VDD, VSS, or another input.
Features
- Fully static operation
- 5 V, 10 V, and 15 V parametric ratings
- Standardized symmetrical output characteristics
- Specified from -40 ℃ to +85 ℃
- Complies with JEDEC standard JESD 13-B
Applications
- Registers
- Counters
- Control circuits
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.8212 | $ 0.82 |
| 10+ | $ 0.7048 | $ 7.05 |
| 50+ | $ 0.6442 | $ 32.21 |
| 100+ | $ 0.5821 | $ 58.21 |
| 500+ | $ 0.5542 | $ 277.10 |
| 1,000+ | $ 0.5371 | $ 537.10 |
Standard Packaging50/Full Tube | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Flip Flops | |
| Manufacturer | Nexperia | |
| Packaging | SO-16 | |
| Voltage - Supply | 3V~15V | |
| Number of Bits per Element | 1 | |
| Output Type | Complementary type | |
| Operating Temperature | -40℃~+85℃ | |
| Series | HEF | |
| Synchronous/Asynchronous | Asynchronous | |
| Number of Elements | 2 | |
| Current - Output High(IOH) | 3mA | |
| Current - Output Low(IOL) | 3mA | |
| Quiescent Current | 16uA | |
| Setup Time | 5ns | |
| Hold Time | 5ns | |
| Propagation Delay | 30ns | |
| Trigger Type | Rising Edge |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Flip Flops | |
| Manufacturer | Nexperia | |
| Packaging | SO-16 | |
| Voltage - Supply | 3V~15V | |
| Number of Bits per Element | 1 | |
| Output Type | Complementary type | |
| Operating Temperature | -40℃~+85℃ | |
| Series | HEF | |
| Synchronous/Asynchronous | Asynchronous |
| Type | Description | |
|---|---|---|
| Number of Elements | 2 | |
| Current - Output High(IOH) | 3mA | |
| Current - Output Low(IOL) | 3mA | |
| Quiescent Current | 16uA | |
| Setup Time | 5ns | |
| Hold Time | 5ns | |
| Propagation Delay | 30ns | |
| Trigger Type | Rising Edge |
Introduction
The HEF4027B is a edge-triggered dual JK flip-flop which features independent set-direct (SD), clear-direct (CD), clock (CP) inputs and outputs (Ω,Ω̅). Data is accepted when CP is LOW, and transferred to the output on the positive-going edge of the clock. The active HIGH asynchronous clear-direct (CD) and set-direct (SD) inputs are independent and override the J, K, and CP inputs. The outputs are buffered for best system performance. Schmitt trigger action makes the clock input highly tolerant of slower rise and fall times. It operates over a recommended VDD power supply range of 2V to 15V referenced to VSS (usually ground). Unused inputs must be connected to VDD, VSS, or another input.
Features
- Fully static operation
- 5 V, 10 V, and 15 V parametric ratings
- Standardized symmetrical output characteristics
- Specified from -40 ℃ to +85 ℃
- Complies with JEDEC standard JESD 13-B
Applications
- Registers
- Counters
- Control circuits
C2614610 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



