Sumida LF2020NP-103
| Manufacturer | |
| MPN | LF2020NP-103 |
| LCSC Part # | C2614452 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | CMC 10uH 600mA 2LN TH |
| Datasheet | Sumida LF2020NP-103 |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | Sumida | |
| Packaging | Through Hole | |
| Inductance @ Frequency | 10uH@1kHz | |
| DC Resistance(DCR) | 1Ω | |
| Number of Lines | 2 | |
| Current Rating | 600mA |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | Sumida | |
| Packaging | Through Hole | |
| Inductance @ Frequency | 10uH@1kHz |
| Type | Description | |
|---|---|---|
| DC Resistance(DCR) | 1Ω | |
| Number of Lines | 2 | |
| Current Rating | 600mA |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
- 22.0×17.0 mm Max. (L×W) , 22.5mm Max. Height
- Inductance Range: 2.2 mH ∼ 33 mH
- Rated current range: 0.3 ∼ 1.30 A (LF2020)
- In addition to the standard versions of parameters shown here, custom designs are available to meet your exact requirements.
Features
AI Translation
- Small size and large inductance type.
- Exellent attenuation characteristics in low frequency.
- RoHS Compliance
Applications
AI Translation
- noise prevention for TV, VCR, AV, OA equipment
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 367
367 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.3718 | $ 1.37 |
| 10+ | $ 1.2591 | $ 12.59 |
| 30+ | $ 1.1876 | $ 35.63 |
| 100+ | $ 1.0606 | $ 106.06 |
| 500+ | $ 1.0273 | $ 513.65 |
| 1,000+ | $ 1.013 | $ 1013.00 |
Standard Packaging100/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | Sumida | |
| Packaging | Through Hole | |
| Inductance @ Frequency | 10uH@1kHz | |
| DC Resistance(DCR) | 1Ω | |
| Number of Lines | 2 | |
| Current Rating | 600mA |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | Sumida | |
| Packaging | Through Hole | |
| Inductance @ Frequency | 10uH@1kHz |
| Type | Description | |
|---|---|---|
| DC Resistance(DCR) | 1Ω | |
| Number of Lines | 2 | |
| Current Rating | 600mA |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
- 22.0×17.0 mm Max. (L×W) , 22.5mm Max. Height
- Inductance Range: 2.2 mH ∼ 33 mH
- Rated current range: 0.3 ∼ 1.30 A (LF2020)
- In addition to the standard versions of parameters shown here, custom designs are available to meet your exact requirements.
Features
AI Translation
- Small size and large inductance type.
- Exellent attenuation characteristics in low frequency.
- RoHS Compliance
Applications
AI Translation
- noise prevention for TV, VCR, AV, OA equipment
C2614452 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



