PULSE P0429NL
| Manufacturer | |
| MPN | P0429NL |
| LCSC Part # | C2614396 |
| Packaging | SMD-4P,31x25.4mm |
| Customer # | |
| Key Attributes | 810nH 14mΩ 2 SMD-4P,31x25.4mm Common Mode Chokes RoHS |
| Datasheet | PULSE P0429NL |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | PULSE | |
| Packaging | SMD-4P,31x25.4mm | |
| Inductance @ Frequency | 810nH | |
| DC Resistance(DCR) | 14mΩ | |
| Insulation Resistance(IR) | - | |
| Number of Lines | 2 | |
| Voltage Rating | - | |
| Voltage Withstand | - | |
| Impedance @ Frequency | - | |
| Current Rating | 9.7A | |
| Operating Temperature | -40℃~+120℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | PULSE | |
| Packaging | SMD-4P,31x25.4mm | |
| Inductance @ Frequency | 810nH | |
| DC Resistance(DCR) | 14mΩ | |
| Insulation Resistance(IR) | - |
| Type | Description | |
|---|---|---|
| Number of Lines | 2 | |
| Voltage Rating | - | |
| Voltage Withstand | - | |
| Impedance @ Frequency | - | |
| Current Rating | 9.7A | |
| Operating Temperature | -40℃~+120℃ |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Solutions based on impedance, size and current
- Designed for DC/DC converters
- Wide variety of inductor sizes and current ratings available
- Dielectric strength: 1000VRMS (380Vrms continuous)
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 6.0979 | $ 6.10 |
| 10+ | $ 5.9584 | $ 59.58 |
| 30+ | $ 5.8639 | $ 175.92 |
| 100+ | $ 5.7694 | $ 576.94 |
Standard Packaging20/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | PULSE | |
| Packaging | SMD-4P,31x25.4mm | |
| Inductance @ Frequency | 810nH | |
| DC Resistance(DCR) | 14mΩ | |
| Insulation Resistance(IR) | - | |
| Number of Lines | 2 | |
| Voltage Rating | - | |
| Voltage Withstand | - | |
| Impedance @ Frequency | - | |
| Current Rating | 9.7A | |
| Operating Temperature | -40℃~+120℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | PULSE | |
| Packaging | SMD-4P,31x25.4mm | |
| Inductance @ Frequency | 810nH | |
| DC Resistance(DCR) | 14mΩ | |
| Insulation Resistance(IR) | - |
| Type | Description | |
|---|---|---|
| Number of Lines | 2 | |
| Voltage Rating | - | |
| Voltage Withstand | - | |
| Impedance @ Frequency | - | |
| Current Rating | 9.7A | |
| Operating Temperature | -40℃~+120℃ |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Solutions based on impedance, size and current
- Designed for DC/DC converters
- Wide variety of inductor sizes and current ratings available
- Dielectric strength: 1000VRMS (380Vrms continuous)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

