MICROCHIP M2S025-1FG484I
| Manufacturer | |
| MPN | M2S025-1FG484I |
| LCSC Part # | C2613660 |
| Packaging | FPBGA-484 |
| Customer # | |
| Key Attributes | FPBGA-484 System On Chip (SoC) |
| Datasheet | MICROCHIP M2S025-1FG484I |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/System On Chip (SoC) | |
| Manufacturer | MICROCHIP | |
| Packaging | FPBGA-484 | |
| Features | Supports AES encryption | |
| Operating Temperature | -40℃~+100℃ |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/System On Chip (SoC) | |
| Manufacturer | MICROCHIP | |
| Packaging | FPBGA-484 |
| Type | Description | |
|---|---|---|
| Features | Supports AES encryption | |
| Operating Temperature | -40℃~+100℃ |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/System On Chip (SoC) | |
| Manufacturer | MICROCHIP | |
| Packaging | FPBGA-484 | |
| Features | Supports AES encryption | |
| Operating Temperature | -40℃~+100℃ |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/System On Chip (SoC) | |
| Manufacturer | MICROCHIP | |
| Packaging | FPBGA-484 |
| Type | Description | |
|---|---|---|
| Features | Supports AES encryption | |
| Operating Temperature | -40℃~+100℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | 3A991D |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | 3A991D |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |

