MICROCHIP M2S060-1FCSG325
| Manufacturer | |
| MPN | M2S060-1FCSG325 |
| LCSC Part # | C2613646 |
| Packaging | CSPBGA-325 |
| Customer # | |
| Key Attributes | CSPBGA-325 System On Chip (SoC) RoHS |
| Datasheet | MICROCHIP M2S060-1FCSG325 |
| RoHS Compliance | 2 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/System On Chip (SoC) | |
| Manufacturer | MICROCHIP | |
| Packaging | CSPBGA-325 | |
| Features | - | |
| Operating Temperature | 0℃~+85℃ |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/System On Chip (SoC) | |
| Manufacturer | MICROCHIP | |
| Packaging | CSPBGA-325 |
| Type | Description | |
|---|---|---|
| Features | - | |
| Operating Temperature | 0℃~+85℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.4809 | $ 0.48 |
| 200+ | $ 0.1876 | $ 37.52 |
| 500+ | $ 0.1812 | $ 90.60 |
| 1,000+ | $ 0.1764 | $ 176.40 |
Standard Packaging176/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/System On Chip (SoC) | |
| Manufacturer | MICROCHIP | |
| Packaging | CSPBGA-325 | |
| Features | - | |
| Operating Temperature | 0℃~+85℃ |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/System On Chip (SoC) | |
| Manufacturer | MICROCHIP | |
| Packaging | CSPBGA-325 |
| Type | Description | |
|---|---|---|
| Features | - | |
| Operating Temperature | 0℃~+85℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991D |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991D |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

