LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KOA SR731JRTTDR560F product image
Images for reference only

KOA SR731JRTTDR560F

Manufacturer
MPN
SR731JRTTDR560F
LCSC Part #
C2613010
Packaging
0603
Customer #
Key Attributes
RES 560mΩ ±1% 200mW 0603
DatasheetKOA SR731JRTTDR560F
RoHS Compliance2 documents available
Alternative Parts10
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0738$ 0.07
10+$ 0.0592$ 0.59
30+$ 0.0519$ 1.56
100+$ 0.0464$ 4.64
500+$ 0.042$ 21.00
1,000+$ 0.0398$ 39.80
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerKOA
Packaging0603
Power(Watts)200mW
Resistance560mΩ
Voltage Rating-
TypeThick Film Resistor
Tolerance±1%
Temperature Coefficient±200ppm/℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
PT0603FR-7W0R56LYAGEO06030$ 0.0273
SR731JTTDR560FKOA06030$ 0.1907
RCWE0603R560FKEAVISHAY06030$ 0.1423
UCR03EVPFLR560ROHM06030$ 0.1798
CS03W5F560LT5EUNI-ROYAL06030$ 0.0218
ERJ-3BQFR56VPANASONIC06030$ 0.0483
KDV06FR560ETOhmite06030$ 0.0797
CSRT0603FTR560SEI(Stackpole Electronics Inc.)06030$ 0.0802
RL0816S-R56-FSUSUMU06030$ 0.0528
KDV06DR560ETOhmite06030$ 0.0583