LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

EATON STN204033BL60

Manufacturer
MPN
STN204033BL60
LCSC Part #
C2612997
Packaging
DFN2010-8L
Customer #
Key Attributes
18VC Clamp 20A@8/20us Ipp ESD DIODE DFN2010-8L
DatasheetEATON STN204033BL60
RoHS Compliance1 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerEATON
PackagingDFN2010-8L
Clamping Voltage18V
Operating Temperature-55℃~+125℃
Peak Pulse Current (Ipp)20A@8/20us
Peak Pulse Power Dissipation (Ppp)350W
Number of Channels2
Voltage - Breakdown3.5V
typeESD
Reverse Leakage Current (Ir)10nA
PolarityBidirectional
Reverse Stand-Off Voltage (Vrwm)3.3V

Features

AI Translation
  • Protects two line pairs
  • Low operating voltage: 3.3 V
  • Low capacitance: 1.0 pF maximum
  • 350 W peak pulse power per line (tp = 8/20 μs)
  • Low operating and clamping voltage
  • Low leakage current
  • High ESD withstand in compact array footprint
  • Meets moisture sensitivity level (MSL) 3
  • Molding compound flammability rating: UL 94V-0
  • Termination finish: Ni/Pd/Au

Applications

AI Translation
  • 10/100/1000 ethernet Integrated magnetics /RJ-45 connectors
  • LAN/WAN equipment
  • Security cameras
  • Industrial controls
  • Notebooks & desktop computers