LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Walsin WR12X41R2FTL product image
Images for reference only

Walsin WR12X41R2FTL

Manufacturer
WalsinAsian Brands
MPN
WR12X41R2FTL
LCSC Part #
C2612700
Packaging
1206
Customer #
Key Attributes
RES 41.2Ω ±1% 250mW 1206
DatasheetWalsin WR12X41R2FTL
RoHS Compliance3 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0048$ 0.01
200+$ 0.0019$ 0.38
500+$ 0.0018$ 0.90
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerWalsin
Packaging1206
Power(Watts)250mW
Resistance41.2Ω
Voltage Rating200V
Operating Temperature-55℃~+155℃
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%