LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Walsin WR08X5363FTL product image
Images for reference only

Walsin WR08X5363FTL

Manufacturer
WalsinAsian Brands
MPN
WR08X5363FTL
LCSC Part #
C2612449
Packaging
0805
Customer #
Key Attributes
RES 536kΩ ±1% 125mW 0805
DatasheetWalsin WR08X5363FTL
RoHS Compliance2 documents available
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0029$ 0.01
200+$ 0.0011$ 0.22
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerWalsin
Packaging0805
Power(Watts)125mW
Resistance536kΩ
Voltage Rating150V
Operating Temperature-55℃~+155℃
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%