STE MF05200X5M4BN0CSB0
| Manufacturer | STEAsian Brands |
| MPN | MF05200X5M4BN0CSB0 |
| LCSC Part # | C261140 |
| Packaging | Through Hole,P=5mm |
| Customer # | |
| Key Attributes | THERMISTOR NTC 20Ω 2600K TH |
| Datasheet | STE MF05200X5M4BN0CSB0 |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/NTC Thermistors | |
| Manufacturer | STE | |
| Packaging | Through Hole,P=5mm | |
| Resistance @ 25℃ | 20Ω | |
| Width | 4.5mm | |
| Pitch | 5mm | |
| Operating Temperature | -40℃~+155℃ | |
| B Constant (25℃/100℃) | - | |
| Steady State Current (Max) | 500mA | |
| B Constant (25℃/75℃) | - | |
| B Constant (25℃/50℃) | 2600K | |
| Resistance Tolerance | ±20% | |
| Power(Watts) | - | |
| Diameter (φD) | 5mm | |
| Thermal Time Constant | 20s | |
| B Constant (25℃/85℃) | - | |
| B Constant Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/NTC Thermistors | |
| Manufacturer | STE | |
| Packaging | Through Hole,P=5mm | |
| Resistance @ 25℃ | 20Ω | |
| Width | 4.5mm | |
| Pitch | 5mm | |
| Operating Temperature | -40℃~+155℃ | |
| B Constant (25℃/100℃) | - | |
| Steady State Current (Max) | 500mA |
| Type | Description | |
|---|---|---|
| B Constant (25℃/75℃) | - | |
| B Constant (25℃/50℃) | 2600K | |
| Resistance Tolerance | ±20% | |
| Power(Watts) | - | |
| Diameter (φD) | 5mm | |
| Thermal Time Constant | 20s | |
| B Constant (25℃/85℃) | - | |
| B Constant Tolerance | ±10% |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Wide diameter range from Φ5 to Φ20
- Storage Temperature: 15°C~35°C
Applications
AI Translation
- Suitable for power supply, electronic motors, transformers, adapters, projectors, halogen machines, LED drive circuits, etc.
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 10+ | $ 0.0416 | $ 0.42 |
| 100+ | $ 0.0331 | $ 3.31 |
| 300+ | $ 0.0288 | $ 8.64 |
| 1,000+ | $ 0.0231 | $ 23.10 |
| 5,000+ | $ 0.0206 | $ 103.00 |
| 10,000+ | $ 0.0193 | $ 193.00 |
| 20,000+ | $ 0.019 | $ 380.00 |
| 40,000+ | $ 0.0188 | $ 752.00 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/NTC Thermistors | |
| Manufacturer | STE | |
| Packaging | Through Hole,P=5mm | |
| Resistance @ 25℃ | 20Ω | |
| Width | 4.5mm | |
| Pitch | 5mm | |
| Operating Temperature | -40℃~+155℃ | |
| B Constant (25℃/100℃) | - | |
| Steady State Current (Max) | 500mA | |
| B Constant (25℃/75℃) | - | |
| B Constant (25℃/50℃) | 2600K | |
| Resistance Tolerance | ±20% | |
| Power(Watts) | - | |
| Diameter (φD) | 5mm | |
| Thermal Time Constant | 20s | |
| B Constant (25℃/85℃) | - | |
| B Constant Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/NTC Thermistors | |
| Manufacturer | STE | |
| Packaging | Through Hole,P=5mm | |
| Resistance @ 25℃ | 20Ω | |
| Width | 4.5mm | |
| Pitch | 5mm | |
| Operating Temperature | -40℃~+155℃ | |
| B Constant (25℃/100℃) | - | |
| Steady State Current (Max) | 500mA |
| Type | Description | |
|---|---|---|
| B Constant (25℃/75℃) | - | |
| B Constant (25℃/50℃) | 2600K | |
| Resistance Tolerance | ±20% | |
| Power(Watts) | - | |
| Diameter (φD) | 5mm | |
| Thermal Time Constant | 20s | |
| B Constant (25℃/85℃) | - | |
| B Constant Tolerance | ±10% |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Wide diameter range from Φ5 to Φ20
- Storage Temperature: 15°C~35°C
Applications
AI Translation
- Suitable for power supply, electronic motors, transformers, adapters, projectors, halogen machines, LED drive circuits, etc.
C261140 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| Type | Details |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |



