LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KOA RN73R2ETTD7321C25 product image
Images for reference only

KOA RN73R2ETTD7321C25

Manufacturer
MPN
RN73R2ETTD7321C25
LCSC Part #
C2610276
Packaging
1210
Customer #
Key Attributes
RES 7.32kΩ ±0.25% 250mW 1210
DatasheetKOA RN73R2ETTD7321C25
RoHS Compliance2 documents available
Alternative Parts16
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.227$ 0.23
10+$ 0.181$ 1.81
30+$ 0.1613$ 4.84
100+$ 0.1367$ 13.67
500+$ 0.1258$ 62.90
1,000+$ 0.1192$ 119.20
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerKOA
Packaging1210
Power(Watts)250mW
Resistance7.32kΩ
Voltage Rating-
Operating Temperature-55℃~+155℃
TypeThin Film Resistor
Tolerance±0.25%
Temperature Coefficient±25ppm/℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RT1210CRD077K32LYAGEO12100$ 0.1712
RN73R2ETTD7321C10KOA12100$ 0.4254
RT1210CRB077K32LYAGEO12100$ 0.6122
RN73R2ETTD7321B25KOA12100$ 0.2328
RNCF1210BTE7K32SEI(Stackpole Electronics Inc.)12100$ 0.1835
RNCF1210BKE7K32SEI(Stackpole Electronics Inc.)12100$ 0.1717
TNPW12107K32BEENVISHAY12100$ 0.7258
TNPW12107K32BEEAVISHAY12100$ 0.5349
RT1210BRD077K32LYAGEO12100$ 0.194
RN73R2ETTD7321C50KOA12100$ 0.2163
TNPW12107K32BETAVISHAY12100$ 0.641
RT1210CRE077K32LYAGEO12100$ 0.1484
RN73R2ETTD7321A25KOA12100$ 0.309
RT1210WRD077K32LYAGEO12100$ 1.15
RN73H2ETTD7321C25KOA12100$ 0.2675
RN73R2ETTD7321B10KOA12100$ 0.4326