KOA RN73R2ETTD4991C25
| Manufacturer | |
| MPN | RN73R2ETTD4991C25 |
| LCSC Part # | C2610152 |
| Packaging | 1210 |
| Customer # | |
| Key Attributes | RES 4.99kΩ ±0.25% 250mW 1210 |
| Datasheet | KOA RN73R2ETTD4991C25 |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 18 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1210 | |
| Power(Watts) | 250mW | |
| Resistance | 4.99kΩ | |
| Voltage Rating | - | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.25% | |
| Temperature Coefficient | ±25ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1210 | |
| Power(Watts) | 250mW | |
| Resistance | 4.99kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.25% | |
| Temperature Coefficient | ±25ppm/℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.227 | $ 0.23 |
| 10+ | $ 0.181 | $ 1.81 |
| 30+ | $ 0.1613 | $ 4.84 |
| 100+ | $ 0.1367 | $ 13.67 |
| 500+ | $ 0.1258 | $ 62.90 |
| 1,000+ | $ 0.1192 | $ 119.20 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1210 | |
| Power(Watts) | 250mW | |
| Resistance | 4.99kΩ | |
| Voltage Rating | - | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.25% | |
| Temperature Coefficient | ±25ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1210 | |
| Power(Watts) | 250mW | |
| Resistance | 4.99kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.25% | |
| Temperature Coefficient | ±25ppm/℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RT1210CRD074K99L | YAGEO | 1210 | 0 | $ 0.1712 | ||
| RN73R2ETTD4991C10 | KOA | 1210 | 0 | $ 0.4254 | ||
| RT1210CRB074K99L | YAGEO | 1210 | 0 | $ 0.6122 | ||
| RN73R2ETTD4991B25 | KOA | 1210 | 0 | $ 0.2884 | ||
| RNCF1210BKE4K99 | SEI(Stackpole Electronics Inc.) | 1210 | 0 | $ 0.1717 | ||
| RNCF1210BTE4K99 | SEI(Stackpole Electronics Inc.) | 1210 | 0 | $ 0.1803 | ||
| TNPW12104K99BEEA | VISHAY | 1210 | 0 | $ 0.7531 | ||
| TNPW12104K99BEEN | VISHAY | 1210 | 0 | $ 1.023 | ||
| RT1210BRD074K99L | YAGEO | 1210 | 0 | $ 0.223 | ||
| RN73R2ETTD4991C50 | KOA | 1210 | 0 | $ 0.2163 | ||
| TNPW12104K99BETA | VISHAY | 1210 | 0 | $ 1.1364 | ||
| TNPW12104K99BECN | VISHAY | 1210 | 0 | $ 2.7052 | ||
| RT1210CRE074K99L | YAGEO | 1210 | 0 | $ 0.1484 | ||
| RN73R2ETTD4991A25 | KOA | 1210 | 0 | $ 0.309 | ||
| RT1210WRD074K99L | YAGEO | 1210 | 0 | $ 1.15 | ||
| RN73H2ETTD4991C25 | KOA | 1210 | 0 | $ 0.2675 | ||
| RN73R2ETTD4991B10 | KOA | 1210 | 0 | $ 0.4326 | ||
| TNPW12104K99BYEA | VISHAY | 1210 | 0 | $ 1.2864 |

