KOA RN73R2ETTD1872B50
| Manufacturer | |
| MPN | RN73R2ETTD1872B50 |
| LCSC Part # | C2609192 |
| Packaging | 1210 |
| Customer # | |
| Key Attributes | RES 18.7kΩ ±0.1% 250mW 1210 |
| Datasheet | KOA RN73R2ETTD1872B50 |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 15 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1210 | |
| Power(Watts) | 250mW | |
| Resistance | 18.7kΩ | |
| Voltage Rating | - | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1210 | |
| Power(Watts) | 250mW | |
| Resistance | 18.7kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.1% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1863 | $ 0.19 |
| 10+ | $ 0.1485 | $ 1.49 |
| 30+ | $ 0.1324 | $ 3.97 |
| 100+ | $ 0.1122 | $ 11.22 |
| 500+ | $ 0.1032 | $ 51.60 |
| 1,000+ | $ 0.0978 | $ 97.80 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1210 | |
| Power(Watts) | 250mW | |
| Resistance | 18.7kΩ | |
| Voltage Rating | - | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1210 | |
| Power(Watts) | 250mW | |
| Resistance | 18.7kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.1% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RNCF1210BTC18K7 | SEI(Stackpole Electronics Inc.) | 1210 | 0 | $ 0.1156 | ||
| RN73R2ETTD1872B25 | KOA | 1210 | 0 | $ 0.2884 | ||
| RNCF1210BTE18K7 | SEI(Stackpole Electronics Inc.) | 1210 | 0 | $ 0.1835 | ||
| RNCF1210BKE18K7 | SEI(Stackpole Electronics Inc.) | 1210 | 0 | $ 0.1717 | ||
| TNPW121018K7BEEA | VISHAY | 1210 | 0 | $ 0.5349 | ||
| TNPW121018K7BEEN | VISHAY | 1210 | 0 | $ 0.7258 | ||
| RT1210BRD0718K7L | YAGEO | 1210 | 0 | $ 0.194 | ||
| TNPW121018K7BETA | VISHAY | 1210 | 0 | $ 1.5139 | ||
| RN73R2ETTD1872B10 | KOA | 1210 | 0 | $ 0.4327 | ||
| RNCF1210BKT18K7 | SEI(Stackpole Electronics Inc.) | 1210 | 0 | $ 0.5667 | ||
| RT1210BRB0718K7L | YAGEO | 1210 | 0 | $ 0.3841 | ||
| RN73R2ETTD1872A25 | KOA | 1210 | 0 | $ 0.309 | ||
| RN73H2ETTD1872B50 | KOA | 1210 | 0 | $ 0.2499 | ||
| RT1210WRD0718K7L | YAGEO | 1210 | 0 | $ 1.15 | ||
| RN73R2ETTD1872A10 | KOA | 1210 | 0 | $ 0.7076 |

