DIODES DMP2130LDM-7
| Manufacturer | |
| MPN | DMP2130LDM-7 |
| LCSC Part # | C260880 |
| Packaging | SOT-26 |
| Customer # | |
| Key Attributes | MOSFET P-CH 20V 3.4A SOT-26 |
| Datasheet | DIODES DMP2130LDM-7 |
| RoHS Compliance | 5 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | DIODES | |
| Packaging | SOT-26 | |
| Output Capacitance(Coss) | 125pF | |
| Ciss-Input Capacitance | 443pF | |
| Pd - Power Dissipation | 1.25W | |
| Configuration | - | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 20V | |
| Current - Continuous Drain(Id) | 3.4A | |
| Reverse Transfer Capacitance (Crss) | 98pF | |
| RDS(on) | 130mΩ@2.5V | |
| Number | 1 P-Channel | |
| Gate Charge(Qg) | 7.3nC@4.5V | |
| Vgs | ±12V | |
| Gate Threshold Voltage (Vgs(th)) | 1.25V | |
| Type | P-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | DIODES | |
| Packaging | SOT-26 | |
| Output Capacitance(Coss) | 125pF | |
| Ciss-Input Capacitance | 443pF | |
| Pd - Power Dissipation | 1.25W | |
| Configuration | - | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 20V |
| Type | Description | |
|---|---|---|
| Current - Continuous Drain(Id) | 3.4A | |
| Reverse Transfer Capacitance (Crss) | 98pF | |
| RDS(on) | 130mΩ@2.5V | |
| Number | 1 P-Channel | |
| Gate Charge(Qg) | 7.3nC@4.5V | |
| Vgs | ±12V | |
| Gate Threshold Voltage (Vgs(th)) | 1.25V | |
| Type | P-Channel |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Low RDS(ON):
- 80 mΩ @VGS = -4.5V
- 110 mΩ @VGS = -2.7V
- 130 mΩ @VGS = -2.5V
- Low Input/Output Leakage
- Lead Free By Design/RoHS Compliant
- Qualified to AEC-Q101 Standards for High Reliability "Green" Device
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | DIODES | |
| Packaging | SOT-26 | |
| Output Capacitance(Coss) | 125pF | |
| Ciss-Input Capacitance | 443pF | |
| Pd - Power Dissipation | 1.25W | |
| Configuration | - | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 20V | |
| Current - Continuous Drain(Id) | 3.4A | |
| Reverse Transfer Capacitance (Crss) | 98pF | |
| RDS(on) | 130mΩ@2.5V | |
| Number | 1 P-Channel | |
| Gate Charge(Qg) | 7.3nC@4.5V | |
| Vgs | ±12V | |
| Gate Threshold Voltage (Vgs(th)) | 1.25V | |
| Type | P-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | DIODES | |
| Packaging | SOT-26 | |
| Output Capacitance(Coss) | 125pF | |
| Ciss-Input Capacitance | 443pF | |
| Pd - Power Dissipation | 1.25W | |
| Configuration | - | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 20V |
| Type | Description | |
|---|---|---|
| Current - Continuous Drain(Id) | 3.4A | |
| Reverse Transfer Capacitance (Crss) | 98pF | |
| RDS(on) | 130mΩ@2.5V | |
| Number | 1 P-Channel | |
| Gate Charge(Qg) | 7.3nC@4.5V | |
| Vgs | ±12V | |
| Gate Threshold Voltage (Vgs(th)) | 1.25V | |
| Type | P-Channel |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Low RDS(ON):
- 80 mΩ @VGS = -4.5V
- 110 mΩ @VGS = -2.7V
- 130 mΩ @VGS = -2.5V
- Low Input/Output Leakage
- Lead Free By Design/RoHS Compliant
- Qualified to AEC-Q101 Standards for High Reliability "Green" Device
C260880 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



