LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KOA RN73R2ETTD4593D10 product image
Images for reference only

KOA RN73R2ETTD4593D10

Manufacturer
MPN
RN73R2ETTD4593D10
LCSC Part #
C2608305
Packaging
1210
Customer #
Key Attributes
RES 459kΩ ±0.5% 250mW 1210
DatasheetKOA RN73R2ETTD4593D10
RoHS Compliance2 documents available
Alternative Parts10
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.1735$ 0.17
10+$ 0.1383$ 1.38
30+$ 0.1233$ 3.70
100+$ 0.1045$ 10.45
500+$ 0.0961$ 48.05
1,000+$ 0.0911$ 91.10
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerKOA
Packaging1210
Power(Watts)250mW
Resistance459kΩ
Voltage Rating-
Operating Temperature-55℃~+155℃
TypeThin Film Resistor
Tolerance±0.5%
Temperature Coefficient±10ppm/℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RN73R2ETTD4593C10KOA12100$ 0.4254
RN73R2ETTD4593D50KOA12100$ 0.1419
RN73R2ETTD4593D100KOA12100$ 0.1465
RN73R2ETTD4593D25KOA12100$ 0.1803
RN73R2ETTD4593B10KOA12100$ 0.4326
RN73H2ETTD4593D10KOA12100$ 0.2249
RN73R2ETTD4593A10KOA12100$ 0.7076
RN73R2ETTD4593C25KOA12100$ 0.227
RN73R2ETTD4593C50KOA12100$ 0.2163
RN73H2ETTD4593C10KOA12100$ 0.3714