LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KOA RN73R2ETTD2672D10 product image
Images for reference only

KOA RN73R2ETTD2672D10

Manufacturer
MPN
RN73R2ETTD2672D10
LCSC Part #
C2607719
Packaging
1210
Customer #
Key Attributes
RES 26.7kΩ ±0.5% 250mW 1210
DatasheetKOA RN73R2ETTD2672D10
RoHS Compliance2 documents available
Alternative Parts13
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.1737$ 0.17
10+$ 0.1386$ 1.39
30+$ 0.1235$ 3.71
100+$ 0.1047$ 10.47
500+$ 0.0963$ 48.15
1,000+$ 0.0912$ 91.20
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerKOA
Packaging1210
Power(Watts)250mW
Resistance26.7kΩ
Voltage Rating-
Operating Temperature-55℃~+155℃
TypeThin Film Resistor
Tolerance±0.5%
Temperature Coefficient±10ppm/℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RN73R2ETTD2672C10KOA12100$ 0.4254
RT1210CRB0726K7LYAGEO12100$ 0.6122
RN73R2ETTD2672D50KOA12100$ 0.1419
RN73R2ETTD2672D25KOA12100$ 0.1419
RN73R2ETTD2672D100KOA12100$ 0.1465
RNCF1210DTC26K7SEI(Stackpole Electronics Inc.)12100$ 0.0587
RNCF1210DKE26K7SEI(Stackpole Electronics Inc.)12100$ 0.0868
RNCF1210DTE26K7SEI(Stackpole Electronics Inc.)12100$ 0.1586
RT1210DRD0726K7LYAGEO12100$ 0.089
RN73R2ETTD2672B10KOA12100$ 0.4326
RN73H2ETTD2672D10KOA12100$ 0.2249
RN73R2ETTD2672A10KOA12100$ 0.7076
RT1210WRB0726K7LYAGEO12100$ 0.8152